USD
Print Print this page
 
TT Electronics/BI
Model 6120
TT Electronics/BI
Model 6150 Series
 
Vishay Sfernice
20 LHE
  • Images

Model 6150 Series

7/8” Diameter Single Turn Non-Contacting Position Sensors

TT Electronics/BI

1/8” Shaft, dual ball bearing.

Datasheets:
Specifications
  • Actuator Type:Round Shaft
  • For Measuring:Rotary Position
  • Linearity:±0.5%
  • Mounting Type:Panel Mount
  • Operating Temperature:-40°C ~ 125°C
  • Output:Analog Voltage
  • Output Signal:Clockwise Increase
  • Package / Case:Module, Round Shaft
  • Rotation Angle - Electrical, Mechanical:0° ~ 360°, Continuous
  • Technology:Hall Effect
  • Termination Style:Solder Turret
  • Voltage - Supply:4.5V ~ 5.5V
Parts

View in Parametric Search

6153V1A90L.56153V1A90L.5SENSOR ROTARY 360DEG SLDR TURRETRotary PositionHall Effect0° ~ 360°, Continuous-Module, Round ShaftRoHS
6153V1A360L.56153V1A360L.5SENSOR ROTARY 360DEG SLDR TURRETRotary PositionHall Effect0° ~ 360°, Continuous-Module, Round ShaftRoHS

View in Parametric Search