TT Electronics/BI TT Electronics/BI 6127V1A360L.5FS

Model 6120

Position Sensor

TT Electronics/BI

Position sensor 7/8” diameter non-contacting hall effect single turn. This model series of non-contacting sensors uses a magnetic field and hall effect sensor to measure rotational position.

Specifications
  • For Measuring:Rotary Position
  • Linearity:±0.5%
  • Mounting Type:Panel Mount
  • Operating Temperature:-40°C ~ 125°C
  • Output:Analog Voltage
  • Output Signal:Clockwise Increase
  • Technology:Hall Effect
  • Termination Style:Solder Turret
  • Voltage - Supply:4.5V ~ 5.5V
Parts
6127V1A360L.5FS6127V1A360L.5FSSENSOR ROTARY 360DEG SLDR TURRETRotary PositionHall Effect0° ~ 360°, Continuous-Module, Flatted ShaftRoHS
6127V1A180L.5FS6127V1A180L.5FSSENSOR ROTARY 180DEG SLDR TURRETRotary PositionHall Effect0° ~ 180°, Continuous-Module, Flatted ShaftRoHS
6127V1A180L.56127V1A180L.5SENSOR ROTARY 180DEG SLDR TURRETRotary PositionHall Effect0° ~ 180°, Continuous-Module, Round ShaftRoHS
6127V1A360L.56127V1A360L.5SENSOR ROTARY 360DEG SLDR TURRETRotary PositionHall Effect0° ~ 360°, Continuous-Module, Round ShaftRoHS
6127V1A90L.56127V1A90L.5SENSOR ROTARY 90DEG SLDR TURRET Rotary PositionHall Effect0° ~ 90°, Continuous-Module, Round ShaftRoHS
6127V1A60L.56127V1A60L.5SENSOR ROTARY 60DEG SLDR TURRET Rotary PositionHall Effect0° ~ 60°, Continuous-Module, Round ShaftRoHS