Print Print this page
 
NetBurner Inc.
MOD52
NetBurner Inc.
MOD5441x
 
NetBurner Inc.
MODM7AE70
  • Images

MOD5441x

Single Port Ethernet Core Module

NetBurner Inc.

Use as a high-performance single board computer or add Ethernet connectivity to a new or existing design.

Datasheets:
Specifications
  • Connector Type:RJ-45, 2x50 Header
  • Core Processor:ColdFire 54415
  • Flash Size:32MB
  • Module/Board Type:MCU, Ethernet Core
  • Operating Temperature:-40°C ~ 85°C
  • RAM Size:64MB
  • Size / Dimension:2.95" x 2" (74.9mm x 50.8mm)
  • Speed:250MHz
Parts