USD
Print Print this page
 
Lite-On Inc.
MOC3052 Series
Lite-On Inc.
MOC3063-V Series
 
Lite-On Inc.
MOC308x Series
  • Images
  • Drawings

MOC3063-V Series

Zero-Cross Triac Driver Photocoupler

Lite-On Inc.

Datasheets:
Features
  • Operating isolation voltage VIORM: 850V(Peak)
  • Transient voltage VTR: 6000V (Peak)
Specifications
  • Approval Agency:CSA, FIMKO, UL
  • Current - DC Forward (If) (Max):50mA
  • Current - Hold (Ih):400µA (Typ)
  • Current - LED Trigger (Ift) (Max):5mA
  • Number of Channels:1
  • Operating Temperature:-40°C ~ 100°C
  • Output Type:Triac
  • Static dV/dt (Min):1kV/µs
  • Supplier Device Package:6-DIP ~ 6-SMD
  • Voltage - Forward (Vf) (Typ):1.2V
  • Voltage - Isolation:5000Vrms
  • Voltage - Off State:600V
  • Zero Crossing Circuit:Yes
Parts

View in Parametric Search

MOC3063S-TA1MOC3063S-TA1OPTOISOLATOR 5KV TRIAC 6SMD TriacYes15000Vrms6-SMD, Gull WingRoHS
MOC3063MOC3063OPTOISOLATOR 5KV TRIAC 6DIP TriacYes15000Vrms6-DIP (0.300", 7.62mm)RoHS
MOC3063SMOC3063SOPTOISOLATOR 5KV TRIAC 6SMD TriacYes15000Vrms6-SMD, Gull WingRoHS

View in Parametric Search