USD
Print Print this page
 
Lite-On Inc.
MOC3020 thru MOC3023 Series
Lite-On Inc.
MOC3052 Series
 
Lite-On Inc.
MOC3063-V Series
  • Images

MOC3052 Series

Photocoupler, Triac Driver Output

Lite-On Inc.

Datasheets:
Features
  • Isolation voltage between input and output
  • High repetitive peak off-state voltage
  • High critical rate of rise of off voltage
Applications
  • Incandescent Lamp Dimmers
  • Lamp Ballasts
  • Motor Controls
  • Solid State Relays
  • Static AC Power Switch
  • Solenoid/Valve Controls
  • Temperature Controls
Specifications
  • Approval Agency:CSA, FIMKO, UL
  • Current - DC Forward (If) (Max):50mA
  • Current - Hold (Ih):400µA (Typ)
  • Current - LED Trigger (Ift) (Max):10mA
  • Number of Channels:1
  • Operating Temperature:-40°C ~ 100°C
  • Output Type:Triac
  • Static dV/dt (Min):1kV/µs
  • Supplier Device Package:6-DIP ~ 6-SMD
  • Voltage - Forward (Vf) (Typ):1.2V
  • Voltage - Isolation:5000Vrms
  • Voltage - Off State:600V
  • Zero Crossing Circuit:No
Parts

View in Parametric Search

MOC3052MOC3052OPTOISOLATOR 5KV TRIAC 6DIP TriacNo15000Vrms6-DIP (0.300", 7.62mm)RoHS
MOC3052SMOC3052SOPTOISOLATOR 5KV TRIAC 6SMD TriacNo15000Vrms6-SMD, Gull WingRoHS

View in Parametric Search