Print Print this page
 
onsemi
MOC3010 thru MOC3023 Series
onsemi
MOC303xM, MOC304xM Series
 
onsemi
MOC3051-M, MOC3052M and MOC3053-M Series

MOC303xM, MOC304xM Series

Zero-Cross Optoisolators Triac Driver Output

onsemi

The MOC303xM and MOC304xM devices consist of an GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver.

Datasheets:
Product Description

The MOC303xM and MOC304xM devices consist of an GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver.

They are designed for use with a triac in the interface of logic systems to equipment powered from 115 VAC lines, such as teletypewriters, CRTs, solid state relays, industrial controls, printers, motors, solenoids and consumer appliances, etc.

Features
  • Simplifies logic control of 115 VAC power
  • Zero voltage crossing
Applications
  • Solenoid/valve controls
  • Lighting controls
  • Static power switches
  • AC motor drives
  • Temperature controls
  • E.M. contactors
  • AC motor starters
  • Solid state relays
Specifications
  • Current - DC Forward (If) (Max):60mA
  • Current - Hold (Ih):400µA (Typ)
  • Current - LED Trigger (Ift) (Max):5mA ~ 15mA
  • Number of Channels:1
  • Operating Temperature:-40°C ~ 85°C
  • Output Type:Triac
  • Static dV/dt (Min):1kV/µs
  • Supplier Device Package:6-DIP ~ 6-SMD
  • Voltage - Forward (Vf) (Typ):1.25V
  • Voltage - Isolation:4170Vrms
  • Voltage - Off State:250V ~ 400V
  • Zero Crossing Circuit:Yes
Parts

View in Parametric Search

MOC3043SR2MMOC3043SR2MOPTOISOLATOR 4.17KV TRIAC 6SMD TriacYes14170Vrms6-SMD, Gull WingRoHS
MOC3043MMOC3043MOPTOISOLATOR 4.17KV TRIAC 6DIP TriacYes14170Vrms6-DIP (0.300", 7.62mm)RoHS
MOC3041MMOC3041MOPTOISOLATOR 4.17KV TRIAC 6DIP TriacYes14170Vrms6-DIP (0.300", 7.62mm)RoHS
MOC3032MMOC3032MOPTOISOLATOR 4.17KV TRIAC 6DIP TriacYes14170Vrms6-DIP (0.300", 7.62mm)RoHS
MOC3042MMOC3042MOPTOISOLATOR 4.17KV TRIAC 6DIP TriacYes14170Vrms6-DIP (0.300", 7.62mm)RoHS
MOC3032SMMOC3032SMOPTOISOLATOR 4.17KV TRIAC 6SMD TriacYes14170Vrms6-SMD, Gull WingRoHS
MOC3031MMOC3031MOPTOISOLATOR 4.17KV TRIAC 6DIP TriacYes14170Vrms6-DIP (0.300", 7.62mm)RoHS
MOC3033MMOC3033MOPTOISOLATOR 4.17KV TRIAC 6DIP TriacYes14170Vrms6-DIP (0.300", 7.62mm)RoHS
MOC3041TVMMOC3041TVMOPTOISOLATOR 4.17KV TRIAC 6DIP TriacYes14170Vrms6-DIP (0.400", 10.16mm)RoHS
MOC3041SR2MMOC3041SR2MOPTOISOLATOR 4.17KV TRIAC 6SMD TriacYes14170Vrms6-SMD, Gull WingRoHS
MOC3042SR2MMOC3042SR2MOPTOISOLATOR 4.17KV TRIAC 6SMD TriacYes14170Vrms6-SMD, Gull WingRoHS
MOC3031SR2MMOC3031SR2MOPTOISOLATOR 4.17KV TRIAC 6SMD TriacYes14170Vrms6-SMD, Gull WingRoHS
MOC3043SMMOC3043SMOPTOISOLATOR 4.17KV TRIAC 6SMD TriacYes14170Vrms6-SMD, Gull WingRoHS
MOC3043SR2VMMOC3043SR2VMOPTOISOLATOR 4.17KV TRIAC 6SMD TriacYes14170Vrms6-SMD, Gull WingRoHS
MOC3042SMMOC3042SMOPTOISOLATOR 4.17KV TRIAC 6SMD TriacYes14170Vrms6-SMD, Gull WingRoHS
MOC3033SMMOC3033SMOPTOISOLATOR 4.17KV TRIAC 6SMD TriacYes14170Vrms6-SMD, Gull WingRoHS
MOC3043TVMMOC3043TVMOPTOISOLATOR 4.17KV TRIAC 6DIP TriacYes14170Vrms6-DIP (0.400", 10.16mm)RoHS
MOC3042VMMOC3042VMOPTOISOLATOR 4.17KV TRIAC 6DIP TriacYes14170Vrms6-DIP (0.300", 7.62mm)RoHS
MOC3043SVMMOC3043SVMOPTOISOLATOR 4.17KV TRIAC 6SMD TriacYes14170Vrms6-SMD, Gull WingRoHS
MOC3032SR2MMOC3032SR2MOPTOISOLATOR 4.17KV TRIAC 6SMD TriacYes14170Vrms6-SMD, Gull WingRoHS
MOC3041SR2VMMOC3041SR2VMOPTOISOLATOR 4.17KV TRIAC 6SMD TriacYes14170Vrms6-SMD, Gull WingRoHS
MOC3033SR2MMOC3033SR2MOPTOISOLATOR 4.17KV TRIAC 6SMD TriacYes14170Vrms6-SMD, Gull WingRoHS
MOC3041SMMOC3041SMOPTOISOLATOR 4.17KV TRIAC 6SMD TriacYes14170Vrms6-SMD, Gull WingRoHS
MOC3031SMMOC3031SMOPTOISOLATOR 4.17KV TRIAC 6SMD TriacYes14170Vrms6-SMD, Gull WingRoHS
MOC3041VMMOC3041VMOPTOISOLATOR 4.17KV TRIAC 6DIP TriacYes14170Vrms6-DIP (0.300", 7.62mm)RoHS

View in Parametric Search