USD
Print Print this page
 
Isocom Components 2004 LTD
MOC3080(X), MOC3081(X), MOC3082(X), MOC3083(X) Series
Lite-On Inc.
MOC3020 thru MOC3023 Series
 
Lite-On Inc.
MOC3052 Series
  • Images
  • Drawings

MOC3020 thru MOC3023 Series

Photocoupler Triac Driver Output

Lite-On Inc.

Features
  • Isolation voltage between input and output Viso: 5,000VRMS
  • High repetitive peak off-state voltage VDRM: Min. 400 V
  • High critical rate of rise of off-state voltage (dV/dt: Min. 100V/µs)
Applications
  • Motor controls
  • Solid state relays
  • For triggering high power thyristor and triac
  • Household use equipment
Specifications
  • Approval Agency:CQC, CSA, TUV, UL, VDE
  • Current - DC Forward (If) (Max):50mA
  • Current - Hold (Ih):250µA (Typ)
  • Current - LED Trigger (Ift) (Max):5mA ~ 30mA
  • Number of Channels:1
  • Operating Temperature:-40°C ~ 100°C
  • Output Type:Triac
  • Static dV/dt (Min):1kV/µs
  • Supplier Device Package:6-DIP ~ 6-SMD
  • Voltage - Forward (Vf) (Typ):1.15V
  • Voltage - Isolation:5000Vrms
  • Voltage - Off State:400V
  • Zero Crossing Circuit:No
Parts

View in Parametric Search

MOC3021S-TA1MOC3021S-TA1OPTOISOLATOR 5KV TRIAC 6SMD TriacNo15000Vrms6-SMD, Gull WingRoHS
MOC3022S-TA1MOC3022S-TA1OPTOISOLATOR 5KV TRIAC 6SMD TriacNo15000Vrms6-SMD, Gull WingRoHS
MOC3023S-TA1MOC3023S-TA1OPTOISOLATOR 5KV TRIAC 6SMD TriacNo15000Vrms6-SMD, Gull WingRoHS
MOC3022SMOC3022SOPTOISOLATOR 5KV TRIAC 6SMD TriacNo15000Vrms6-SMD, Gull WingRoHS
MOC3021MOC3021OPTOISOLATOR 5KV TRIAC 6DIP TriacNo15000Vrms6-DIP (0.300", 7.62mm)RoHS
MOC3021SMOC3021SOPTOISOLATOR 5KV TRIAC 6SMD TriacNo15000Vrms6-SMD, Gull WingRoHS
MOC3023MOC3023OPTOISOLATOR 5KV TRIAC 6DIP TriacNo15000Vrms6-DIP (0.300", 7.62mm)RoHS
MOC3023SMOC3023SOPTOISOLATOR 5KV TRIAC 6SMD TriacNo15000Vrms6-SMD, Gull WingRoHS
MOC3020MOC3020OPTOISOLATOR 5KV TRIAC 6DIP TriacNo15000Vrms6-DIP (0.300", 7.62mm)RoHS
MOC3022MOC3022OPTOISOLATOR 5KV TRIAC 6DIP TriacNo15000Vrms6-DIP (0.300", 7.62mm)RoHS
MOC3020SMOC3020SOPTOISOLATOR 5KV TRIAC 6SMD TriacNo15000Vrms6-SMD, Gull WingRoHS

View in Parametric Search