USD
Print Print this page
 
ON Semiconductor
FODM3062, FODM3063, FODM3082, FODM3083 Series
ON Semiconductor
MOC3010 thru MOC3023 Series
 
ON Semiconductor
MOC303xM, MOC304xM Series

MOC3010 thru MOC3023 Series

Random-Phase Optoisolators Triac Driver Output (250/400 Volt Peak)

ON Semiconductor

The MOC301xM and MOC302xM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.

Features
  • Excellent IFT stability—IR emitting diode has low degradation
  • High isolation voltage—minimum 5300 peak VAC RMS
Applications
  • Industrial controls
  • Solenoid/valve controls
  • Traffic lights
  • Static AC power switch
  • Vending machines
  • Incandescent lamp dimmers
  • Solid state relay
  • Motor controls
  • Lamp ballasts
Specifications
  • Current - DC Forward (If) (Max):60mA
  • Current - Hold (Ih):100µA (Typ)
  • Current - LED Trigger (Ift) (Max):5mA ~ 30mA
  • Number of Channels:1
  • Operating Temperature:-40°C ~ 85°C
  • Output Type:Triac
  • Supplier Device Package:6-DIP ~ 6-SMD
  • Voltage - Forward (Vf) (Typ):1.15V
  • Voltage - Isolation:4170Vrms
  • Voltage - Off State:250V ~ 400V
  • Zero Crossing Circuit:No
Parts

View in Parametric Search

MOC3023SR2MMOC3023SR2MOPTOISOLATOR 4.17KV TRIAC 6SMD TriacNo14170Vrms6-SMD, Gull WingRoHS
MOC3021MMOC3021MOPTOISOLATOR 4.17KV TRIAC 6DIP TriacNo14170Vrms6-DIP (0.300", 7.62mm)RoHS
MOC3023MMOC3023MOPTOISOLATOR 4.17KV TRIAC 6DIP TriacNo14170Vrms6-DIP (0.300", 7.62mm)RoHS
MOC3011MMOC3011MOPTOISOLATOR 4.17KV TRIAC 6DIP TriacNo14170Vrms6-DIP (0.300", 7.62mm)RoHS
MOC3020MMOC3020MOPTOISOLATOR 4.17KV TRIAC 6DIP TriacNo14170Vrms6-DIP (0.300", 7.62mm)RoHS
MOC3012MMOC3012MOPTOISOLATOR 4.17KV TRIAC 6DIP TriacNo14170Vrms6-DIP (0.300", 7.62mm)RoHS
MOC3010MMOC3010MOPTOISOLATOR 4.17KV TRIAC 6DIP TriacNo14170Vrms6-DIP (0.300", 7.62mm)RoHS
MOC3010SR2MMOC3010SR2MOPTOISOLATOR 4.17KV TRIAC 6SMD TriacNo14170Vrms6-SMD, Gull WingRoHS
MOC3021SMMOC3021SMOPTOISOLATOR 4.17KV TRIAC 6SMD TriacNo14170Vrms6-SMD, Gull WingRoHS
MOC3021SR2MMOC3021SR2MOPTOISOLATOR 4.17KV TRIAC 6SMD TriacNo14170Vrms6-SMD, Gull WingRoHS
MOC3012SR2MMOC3012SR2MOPTOISOLATOR 4.17KV TRIAC 6SMD TriacNo14170Vrms6-SMD, Gull WingRoHS
MOC3021SR2VMMOC3021SR2VMOPTOISOLATOR 4.17KV TRIAC 6SMD TriacNo14170Vrms6-SMD, Gull WingRoHS
MOC3022MMOC3022MOPTOISOLATOR 4.17KV TRIAC 6DIP TriacNo14170Vrms6-DIP (0.300", 7.62mm)RoHS
MOC3023SMMOC3023SMOPTOISOLATOR 4.17KV TRIAC 6SMD TriacNo14170Vrms6-SMD, Gull WingRoHS
MOC3022VMMOC3022VMOPTOISOLATOR 4.17KV TRIAC 6DIP TriacNo14170Vrms6-DIP (0.300", 7.62mm)RoHS
MOC3012SMMOC3012SMOPTOISOLATOR 4.17KV TRIAC 6SMD TriacNo14170Vrms6-SMD, Gull WingRoHS
MOC3023VMMOC3023VMOPTOISOLATOR 4.17KV TRIAC 6DIP TriacNo14170Vrms6-DIP (0.300", 7.62mm)RoHS
MOC3022TVMMOC3022TVMOPTOISOLATOR 4.17KV TRIAC 6DIP TriacNo14170Vrms6-DIP (0.400", 10.16mm)RoHS
MOC3010VMMOC3010VMOPTOISOLATOR 4.17KV TRIAC 6DIP TriacNo14170Vrms6-DIP (0.300", 7.62mm)RoHS
MOC3023TVMMOC3023TVMOPTOISOLATOR 4.17KV TRIAC 6DIP TriacNo14170Vrms6-DIP (0.400", 10.16mm)RoHS
MOC3020SMMOC3020SMOPTOISOLATOR 4.17KV TRIAC 6SMD TriacNo14170Vrms6-SMD, Gull WingRoHS
MOC3022SMMOC3022SMOPTOISOLATOR 4.17KV TRIAC 6SMD TriacNo14170Vrms6-SMD, Gull WingRoHS
MOC3012VMMOC3012VMOPTOISOLATOR 4.17KV TRIAC 6DIP TriacNo14170Vrms6-DIP (0.300", 7.62mm)RoHS
MOC3023SR2VMMOC3023SR2VMOPTOISOLATOR 4.17KV TRIAC 6SMD TriacNo14170Vrms6-SMD, Gull WingRoHS
MOC3011SR2MMOC3011SR2MOPTOISOLATOR 4.17KV TRIAC 6SMD TriacNo14170Vrms6-SMD, Gull WingRoHS
MOC3022SR2MMOC3022SR2MOPTOISOLATOR 4.17KV TRIAC 6SMD TriacNo14170Vrms6-SMD, Gull WingRoHS
MOC3020SR2MMOC3020SR2MOPTOISOLATOR 4.17KV TRIAC 6SMD TriacNo14170Vrms6-SMD, Gull WingRoHS
MOC3011SMMOC3011SMOPTOISOLATOR 4.17KV TRIAC 6SMD TriacNo14170Vrms6-SMD, Gull WingRoHS
MOC3021TVMMOC3021TVMOPTOISOLATOR 4.17KV TRIAC 6DIP TriacNo14170Vrms6-DIP (0.400", 10.16mm)RoHS

View in Parametric Search