Print Print this page
 
HellermannTyton
Metal Content Tie
HellermannTyton
MOC Series
 
HellermannTyton
Omega Clip Ties

MOC Series

Polyamide (PA66), Nylon 6/6, Swivel Clip Mount Cable Ties

HellermannTyton

Specifications
  • Color:Black
  • Features:Heat Stabilized, Impact Modified, UV Stabilized
  • Length - Approximate:0.5" ~ 8.25"
  • Material:Polyamide (PA66), Nylon 6/6
  • Mounting Type:Swivel Clip Mount
  • Tensile Strength:50 lbs (22.68 kg)
  • Wire/Cable Tie Type:Standard, Locking
Parts

View in Parametric Search

156-01784156-01784T50SMVCMOC7M180 PA66HIRHS BLK Standard, Locking0.5"0.31" (7.87mm)-RoHS
156-01788156-01788T50SMVCMOC12M180 PA66HIRHS BLK Standard, Locking0.75"0.54" (13.72mm)-RoHS
156-01777156-01777T50SMVCMOC12M PA66HIRHS BLK Standard, Locking0.75"0.54" (13.72mm)-RoHS
156-01789156-01789T50SMVCMOC14M180 PA66HIRHS BLK Standard, Locking0.75"0.62" (15.90mm)-RoHS
156-02256156-02256T50SVCMOC14M180 PA66HIRHS BLK Standard, Locking0.75"0.62" (15.90mm)-RoHS
156-01656156-01656T50SMVCMOC16M TIE/MNT ASMY Standard, Locking1"0.72" (18.29mm)-RoHS
156-01791156-01791T50SMVCMOC22M180 PA66HIRHS BLK Standard, Locking1.25"0.98" (25.00mm)-RoHS
156-02246156-02246T50SVCMOC19M TIE/CLIP ASMY Standard, Locking1.25"0.86" (22.00mm)-RoHS
156-01779156-01779T50SMVCMOC19M PA66HIRHS BLK Standard, Locking1.25"0.86" (22.00mm)-RoHS
156-01780156-01780T50SMVCMOC22M PA66HIRHS BLK Standard, Locking1.5"0.98" (25.00mm)-RoHS
156-01781156-01781T50SMVCMOC26M PA66HIRHS BLK Standard, Locking1.5"1.14" (28.96mm)-RoHS
156-01792156-01792T50SMVCMOC26M180 PA66HIRHS BLK Standard, Locking8.25"1.14" (28.96mm)-RoHS
156-02258156-02258T50SVCMOC19M180 TIE/CLIP ASMY Standard, Locking1"0.86" (22.00mm)-RoHS
156-01751156-01751T50SMVCMOC16M180 TIE/CLIP ASMY Standard, Locking1"0.72" (18.29mm)-RoHS

View in Parametric Search