Print Print this page
 
AVX Corporation
MOBO® 9155 Reduced Series
AVX Corporation
MOBO® 9155 Series
 
AVX Corporation
MOBO® 9155 Ultra-Low Series

MOBO® 9155 Series

0.098" (2.50mm) Pitch Surface Mount Right Angle Battery Connector

AVX Corporation

The standard battery connector is specifically designed for mobile equipment.

Product Description

The connectors are available in 3, 4 and 5 contact positions all on a 2.50mm pitch. The insulator height provides a 3mm spacing, with various contact nose heights from 1.20mm to 2.60mm, to provide spacing options to the end user. All contacts are stamped and are rated to 3A, with Gold plating.

Features
  • Suitable for 5000 mechanical cycles.
  • Variety of contact heights offered to suit different mechanical designs.
  • Connectors can be end to end stackable.
Applications:
  • Mobile Phones
  • PDA
  • Medical
  • PMR
  • Industrial
Specifications
  • Connector Type:Battery Contact
  • Contact Finish:Gold
  • Contact Finish Thickness:15.0µin (0.38µm)
  • Number of Contacts:2 ~ 5
  • Number of Rows:1
  • Packaging:Tape & Reel (TR)
Parts

View in Parametric Search

009155003541006009155003541006CONN BATTERY 3 POS RIGHT ANGLE Battery Contact30.098" (2.50mm)1RoHS
009155003003016009155003003016CONN BATTERY 3 POSITION Battery Contact30.098" (2.50mm)1RoHS
009155004541006009155004541006CONN BATTERY 4 POS RIGHT ANGLE Battery Contact40.098" (2.50mm)1RoHS
009155004002016009155004002016CONN BATTERY 4 POSITION Battery Contact40.098" (2.50mm)1RoHS
009155004003016009155004003016CONN BATTERY 4 POSITION Battery Contact40.098" (2.50mm)1RoHS
009155005541006009155005541006CONN BATTERY 5 POS RIGHT ANGLE Battery Contact50.098" (2.50mm)1RoHS
009155003301006009155003301006CONN BATTERY 3 POS RIGHT ANGLE Battery Contact30.118" (3.00mm)1RoHS
009155004001016009155004001016CONN BATTERY 4 POSITION Battery Contact40.098" (2.50mm)1RoHS
009155005003016009155005003016CONN BATTERY 5 POSITION Battery Contact50.098" (2.50mm)1RoHS
009155002541006009155002541006CONN BATTERY 2 POS RIGHT ANGLE Battery Contact20.098" (2.50mm)1RoHS
009155004301006009155004301006CONN BATTERY 4 POS RIGHT ANGLE Battery Contact40.118" (3.00mm)1RoHS

View in Parametric Search