Print Print this page
 
TDK Corporation
MMZ0603 Series
TDK Corporation
MMZ1005 Series
 
TDK Corporation
MMZ1005-E Series
Product Description

The MMZ1005 series has a high reliability due to an entirely monolithic structure. Its closed magnetic circuit structure allows high density installation while preventing crosstalk between circuits.

Features
  • Size standardized for use by automatic assembly equipment, with no preferred orientation
  • Electroplated terminal electrodes accommodate reflow soldering
  • High reliability
  • Closed magnetic circuit structure
  • Low DC resistance structure of electrode prevents wasteful electric power consumption
Specifications
  • Current Rating (Max):100mA ~ 800mA
  • DC Resistance (DCR) (Max):100mOhm ~ 1.6Ohm
  • Filter Type:Signal Line
  • Frequency Coupled to Impedance @ Frequency:100MHz
  • Impedance @ Frequency:10 Ohms ~ 1.8 kOhms
  • Mounting Type:Surface Mount
  • Number of Lines:1
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0402 (1005 Metric)
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.039" L x 0.020" W (1.00mm x 0.50mm)
Parts

View in Parametric Search

MMZ1005AFZ151VT000MMZ1005AFZ151VT000FERRITE BEAD 150 OHM 0402 1LN Signal Line1150 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005AFZ181VT000MMZ1005AFZ181VT000FERRITE BEAD 180 OHM 0402 1LN Signal Line1180 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005AFZ750VT000MMZ1005AFZ750VT000FERRITE BEAD 75 OHM 0402 1LN Signal Line175 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005B121CT000MMZ1005B121CT000FERRITE BEAD 120 OHM 0402 1LN Signal Line1120 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005B121CTD25MMZ1005B121CTD25FERRITE BEAD 120 OHM 0402 1LN Signal Line1120 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005B601CT000MMZ1005B601CT000FERRITE BEAD 600 OHM 0402 1LN Signal Line1600 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005B601CTD25MMZ1005B601CTD25FERRITE BEAD 600 OHM 0402 1LN Signal Line1600 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005B800CT000MMZ1005B800CT000FERRITE BEAD 80 OHM 0402 1LN Signal Line180 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005B800CTD25MMZ1005B800CTD25FERRITE BEAD 80 OHM 0402 1LN Signal Line180 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005D100CT000MMZ1005D100CT000FERRITE BEAD 10 OHM 0402 1LN Signal Line110 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005D100CTD25MMZ1005D100CTD25FERRITE BEAD 10 OHM 0402 1LN Signal Line110 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005D121CT000MMZ1005D121CT000FERRITE BEAD 120 OHM 0402 1LN Signal Line1120 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005D121CTD25MMZ1005D121CTD25FERRITE BEAD 120 OHM 0402 1LN Signal Line1120 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005D121ETD25MMZ1005D121ETD25FERRITE BEAD 120 OHM 0402 1LN Signal Line1120 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005D220CT000MMZ1005D220CT000FERRITE BEAD 22 OHM 0402 1LN Signal Line122 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005D220CTD25MMZ1005D220CTD25FERRITE BEAD 22 OHM 0402 1LN Signal Line122 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005D221ETD25MMZ1005D221ETD25FERRITE BEAD 220 OHM 0402 1LN Signal Line1220 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005D241CT000MMZ1005D241CT000FERRITE BEAD 240 OHM 0402 1LN Signal Line1240 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005D241CTD25MMZ1005D241CTD25FERRITE BEAD 240 OHM 0402 1LN Signal Line1240 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005D330CT000MMZ1005D330CT000FERRITE BEAD 33 OHM 0402 1LN Signal Line133 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005D330CTD25MMZ1005D330CTD25FERRITE BEAD 33 OHM 0402 1LN Signal Line133 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005D680CT000MMZ1005D680CT000FERRITE BEAD 68 OHM 0402 1LN Signal Line168 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005D680CTD25MMZ1005D680CTD25FERRITE BEAD 68 OHM 0402 1LN Signal Line168 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005F121ETD25MMZ1005F121ETD25FERRITE BEAD 120 OHM 0402 1LN Signal Line1120 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005F330CT000MMZ1005F330CT000FERRITE BEAD 33 OHM 0402 1LN Signal Line133 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005F330CTD25MMZ1005F330CTD25FERRITE BEAD 33 OHM 0402 1LN Signal Line133 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005F470CT000MMZ1005F470CT000FERRITE BEAD 47 OHM 0402 1LN Signal Line147 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005F470CTD25MMZ1005F470CTD25FERRITE BEAD 47 OHM 0402 1LN Signal Line147 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005F560CTD25MMZ1005F560CTD25FERRITE BEAD 56 OHM 0402 1LN Signal Line156 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005S102CT000MMZ1005S102CT000FERRITE BEAD 1 KOHM 0402 1LN Signal Line11 kOhms100MHz0402 (1005 Metric)RoHS
MMZ1005S102CTD25MMZ1005S102CTD25FERRITE BEAD 1 KOHM 0402 1LN Signal Line11 kOhms100MHz0402 (1005 Metric)RoHS
MMZ1005S102HT000MMZ1005S102HT000FERRITE BEAD 1 KOHM 0402 1LN Signal Line11 kOhms100MHz0402 (1005 Metric)RoHS
MMZ1005S121CT000MMZ1005S121CT000FERRITE BEAD 120 OHM 0402 1LN Signal Line1120 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005S121CTD25MMZ1005S121CTD25FERRITE BEAD 120 OHM 0402 1LN Signal Line1120 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005S121HT000MMZ1005S121HT000FERRITE BEAD 120 OHM 0402 1LN Signal Line1120 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005S241CT000MMZ1005S241CT000FERRITE BEAD 240 OHM 0402 1LN Signal Line1240 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005S241CTD25MMZ1005S241CTD25FERRITE BEAD 240 OHM 0402 1LN Signal Line1240 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005S241HT000MMZ1005S241HT000FERRITE BEAD 240 OHM 0402 1LN Signal Line1240 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005S601CT000MMZ1005S601CT000FERRITE BEAD 600 OHM 0402 1LN Signal Line1600 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005S601CTD25MMZ1005S601CTD25FERRITE BEAD 600 OHM 0402 1LN Signal Line1600 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005S601ETD25MMZ1005S601ETD25FERRITE BEAD 600 OHM 0402 1LN Signal Line1600 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005S601HT000MMZ1005S601HT000FERRITE BEAD 600 OHM 0402 1LN Signal Line1600 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005S800CT000MMZ1005S800CT000FERRITE BEAD 80 OHM 0402 1LN Signal Line180 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005S800CTD25MMZ1005S800CTD25FERRITE BEAD 80 OHM 0402 1LN Signal Line180 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005S800HT000MMZ1005S800HT000FERRITE BEAD 80 OHM 0402 1LN Signal Line180 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005Y102CT000MMZ1005Y102CT000FERRITE BEAD 1 KOHM 0402 1LN Signal Line11 kOhms100MHz0402 (1005 Metric)RoHS
MMZ1005Y102CTD25MMZ1005Y102CTD25FERRITE BEAD 1 KOHM 0402 1LN Signal Line11 kOhms100MHz0402 (1005 Metric)RoHS
MMZ1005Y121CT000MMZ1005Y121CT000FERRITE BEAD 120 OHM 0402 1LN Signal Line1120 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005Y121CTD25MMZ1005Y121CTD25FERRITE BEAD 120 OHM 0402 1LN Signal Line1120 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005Y152CT000MMZ1005Y152CT000FERRITE BEAD 1.5 KOHM 0402 1LN Signal Line11.5 kOhms100MHz0402 (1005 Metric)RoHS
MMZ1005Y152CTD25MMZ1005Y152CTD25FERRITE BEAD 1.5 KOHM 0402 1LN Signal Line11.5 kOhms100MHz0402 (1005 Metric)RoHS
MMZ1005Y182CT000MMZ1005Y182CT000FERRITE BEAD 1.8 KOHM 0402 1LN Signal Line11.8 kOhms100MHz0402 (1005 Metric)RoHS
MMZ1005Y182CTD25MMZ1005Y182CTD25FERRITE BEAD 1.8 KOHM 0402 1LN Signal Line11.8 kOhms100MHz0402 (1005 Metric)RoHS
MMZ1005Y241CT000MMZ1005Y241CT000FERRITE BEAD 240 OHM 0402 1LN Signal Line1240 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005Y241CTD25MMZ1005Y241CTD25FERRITE BEAD 240 OHM 0402 1LN Signal Line1240 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005Y301CT000MMZ1005Y301CT000FERRITE BEAD 300 OHM 0402 1LN Signal Line1300 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005Y301CTD25MMZ1005Y301CTD25FERRITE BEAD 300 OHM 0402 1LN Signal Line1300 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005Y400CT000MMZ1005Y400CT000FERRITE BEAD 40 OHM 0402 1LN Signal Line140 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005Y400CTD25MMZ1005Y400CTD25FERRITE BEAD 40 OHM 0402 1LN Signal Line140 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005Y471CT000MMZ1005Y471CT000FERRITE BEAD 470 OHM 0402 1LN Signal Line1470 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005Y471CTD25MMZ1005Y471CTD25FERRITE BEAD 470 OHM 0402 1LN Signal Line1470 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005Y601CT000MMZ1005Y601CT000FERRITE BEAD 600 OHM 0402 1LN Signal Line1600 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005Y601CTD25MMZ1005Y601CTD25FERRITE BEAD 600 OHM 0402 1LN Signal Line1600 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005Y800CT000MMZ1005Y800CT000FERRITE BEAD 80 OHM 0402 1LN Signal Line180 Ohms100MHz0402 (1005 Metric)RoHS

View in Parametric Search