Print Print this page
 
TDK Corporation
MMZ1005 Series
TDK Corporation
MMZ1005-E Series
 
TDK Corporation
MMZ1608 Series
  • Images
  • Drawings

MMZ1005-E Series

Chip Beads for Signal Line

TDK Corporation

Surface mount, differential mode, single channel

Product Description

This series has broad-band impedance values for higher frequency ranges.

Features
  • Broad-band impedance values for higher frequency ranges
  • Size standardized for use by automatic assembly equipment, with no preferred orientation
  • Electroplated terminal electrodes accommodate reflow soldering
  • High reliability due to an entirely monolithic structure
  • Closed magnetic circuit structure allows high density installation while preventing crosstalk between circuits
  • Low DC resistance structure of electrode prevents wasteful electric power consumption
Applications:
  • Removal of signal line noises of cellular phones, PCs, notebook PCs, TVs, TV tuners, STBs, audio players, DVDs, DSCs, DVCs, game machines, digital photo frames, car navigation system, PNDs, etc.
Specifications
  • Current Rating (Max):150mA ~ 300mA
  • DC Resistance (DCR) (Max):650mOhm ~ 2.3Ohm
  • Filter Type:Signal Line
  • Frequency Coupled to Impedance @ Frequency:100MHz
  • Height (Max):0.022" (0.55mm)
  • Impedance @ Frequency:47 Ohms ~ 2.2 kOhms
  • Mounting Type:Surface Mount
  • Number of Lines:1
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0402 (1005 Metric)
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.039" L x 0.020" W (1.00mm x 0.50mm)
Parts

View in Parametric Search

MMZ1005A222ET000MMZ1005A222ET000FERRITE BEAD 2.2 KOHM 0402 1LN Signal Line12.2 kOhms100MHz0402 (1005 Metric)RoHS
MMZ1005S182ET000MMZ1005S182ET000FERRITE BEAD 1.8 KOHM 0402 1LN Signal Line11.8 kOhms100MHz0402 (1005 Metric)RoHS
MMZ1005A182ET000MMZ1005A182ET000FERRITE BEAD 1.8 KOHM 0402 1LN Signal Line11.8 kOhms100MHz0402 (1005 Metric)RoHS
MMZ1005S102ET000MMZ1005S102ET000FERRITE BEAD 1 KOHM 0402 1LN Signal Line11 kOhms100MHz0402 (1005 Metric)RoHS
MMZ1005A601ET000MMZ1005A601ET000FERRITE BEAD 600 OHM 0402 1LN Signal Line1600 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005A102ET000MMZ1005A102ET000FERRITE BEAD 1 KOHM 0402 1LN Signal Line11 kOhms100MHz0402 (1005 Metric)RoHS
MMZ1005S182ETD25MMZ1005S182ETD25FERRITE BEAD 1.8 KOHM 0402 1LN Signal Line11.8 kOhms100MHz0402 (1005 Metric)RoHS
MMZ1005A222ETD25MMZ1005A222ETD25FERRITE BEAD 2.2 KOHM 0402 1LN Signal Line12.2 kOhms100MHz0402 (1005 Metric)RoHS
MMZ1005F121ET000MMZ1005F121ET000FERRITE BEAD 120 OHM 0402 1LN Signal Line1120 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005D121ET000MMZ1005D121ET000FERRITE BEAD 120 OHM 0402 1LN Signal Line1120 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005D221ET000MMZ1005D221ET000FERRITE BEAD 220 OHM 0402 1LN Signal Line1220 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005A102ETD25MMZ1005A102ETD25FERRITE BEAD 1 KOHM 0402 1LN Signal Line11 kOhms100MHz0402 (1005 Metric)RoHS
MMZ1005F470ET000MMZ1005F470ET000FERRITE BEAD 47 OHM 0402 1LN Signal Line147 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005A182ETD25MMZ1005A182ETD25FERRITE BEAD 1.8 KOHM 0402 1LN Signal Line11.8 kOhms100MHz0402 (1005 Metric)RoHS
MMZ1005F181ET000MMZ1005F181ET000FERRITE BEAD 180 OHM 0402 1LN Signal Line1180 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005A152ETD25MMZ1005A152ETD25FERRITE BEAD 1.5 KOHM 0402 1LN Signal Line11.5 kOhms100MHz0402 (1005 Metric)RoHS
MMZ1005A601ETD25MMZ1005A601ETD25FERRITE BEAD 600 OHM 0402 1LN Signal Line1600 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005S102ETD25MMZ1005S102ETD25FERRITE BEAD 1 KOHM 0402 1LN Signal Line11 kOhms100MHz0402 (1005 Metric)RoHS
MMZ1005F750ET000MMZ1005F750ET000FERRITE BEAD 75 OHM 0402 1LN Signal Line175 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005S601ET000MMZ1005S601ET000FERRITE BEAD 600 OHM 0402 1LN Signal Line1600 Ohms100MHz0402 (1005 Metric)RoHS
MMZ1005A152ET000MMZ1005A152ET000FERRITE BEAD 1.5 KOHM 0402 1LN Signal Line11.5 kOhms100MHz0402 (1005 Metric)RoHS
MMZ1005F221ET000MMZ1005F221ET000FERRITE BEAD 220 OHM 0402 1LN Signal Line1220 Ohms100MHz0402 (1005 Metric)RoHS

View in Parametric Search