Print Print this page
 
TDK Corporation
MMZ0402 Series
TDK Corporation
MMZ0603 Series
 
TDK Corporation
MMZ1005 Series
Product Description

The MMZ0603 series is a multilayered chip bead product that is magnetically shielded, allowing high density mounting. TDK has refined the rules for internal conductor design to reduce floating capacity between conductors, which in turn has contributed to a dramatic improvement in high frequency characteristics. They have also been able to expand and reinforce the EMI suppression in the GHz range.

This series is used in the removal of signal line noises of cellular phones, portable audio players, various modules, DSCs, portable game machines, etc.

Features
  • Magnetically shielded
  • Reduced floating capacity between conductors
Specifications
  • Current Rating (Max):100mA ~ 1A
  • DC Resistance (DCR) (Max):50mOhm ~ 2.6Ohm
  • Filter Type:Signal Line
  • Frequency Coupled to Impedance @ Frequency:100MHz
  • Impedance @ Frequency:10 Ohms ~ 1 kOhms
  • Mounting Type:Surface Mount
  • Number of Lines:1
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0201 (0603 Metric)
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.024" L x 0.012" W (0.60mm x 0.30mm)
Parts

View in Parametric Search

MMZ0603S121CT000MMZ0603S121CT000FERRITE BEAD 120 OHM 0201 1LN Signal Line1120 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603S102ET000MMZ0603S102ET000FERRITE BEAD 1 KOHM 0201 1LN Signal Line11 kOhms100MHz0201 (0603 Metric)RoHS
MMZ0603D330CT000MMZ0603D330CT000FERRITE BEAD 33 OHM 0201 1LN Signal Line133 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603S601HT000MMZ0603S601HT000FERRITE BEAD 600 OHM 0201 1LN Signal Line1600 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603S601CT000MMZ0603S601CT000FERRITE BEAD 600 OHM 0201 1LN Signal Line1600 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603Y121CT000MMZ0603Y121CT000FERRITE BEAD 120 OHM 0201 1LN Signal Line1120 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603S241HT000MMZ0603S241HT000FERRITE BEAD 240 OHM 0201 1LN Signal Line1240 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603D121CT000MMZ0603D121CT000FERRITE BEAD 120 OHM 0201 1LN Signal Line1120 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603S102HT000MMZ0603S102HT000FERRITE BEAD 1 KOHM 0201 1LN Signal Line11 kOhms100MHz0201 (0603 Metric)RoHS
MMZ0603AFY560VT000MMZ0603AFY560VT000FERRITE BEAD 56 OHM 0201 1LN Signal Line156 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603F100CT000MMZ0603F100CT000FERRITE BEAD 10 OHM 0201 1LN Signal Line110 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603F220CT000MMZ0603F220CT000FERRITE BEAD 22 OHM 0201 1LN Signal Line122 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603F330CT000MMZ0603F330CT000FERRITE BEAD 33 OHM 0201 1LN Signal Line133 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603S121HT000MMZ0603S121HT000FERRITE BEAD 120 OHM 0201 1LN Signal Line1120 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603S471HT000MMZ0603S471HT000FERRITE BEAD 470 OHM 0201 1LN Signal Line1470 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603A121ET000MMZ0603A121ET000FERRITE BEAD 120 OHM 0201 1LN Signal Line1120 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603S601ET000MMZ0603S601ET000FERRITE BEAD 600 OHM 0201 1LN Signal Line1600 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603S100CT000MMZ0603S100CT000FERRITE BEAD 10 OHM 0201 1LN Signal Line110 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603D470CT000MMZ0603D470CT000FERRITE BEAD 47 OHM 0201 1LN Signal Line147 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603Y471CT000MMZ0603Y471CT000FERRITE BEAD 470 OHM 0201 1LN Signal Line1470 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603S241CT000MMZ0603S241CT000FERRITE BEAD 240 OHM 0201 1LN Signal Line1240 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603Y750CT000MMZ0603Y750CT000FERRITE BEAD 75 OHM 0201 1LN Signal Line175 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603Y601CT000MMZ0603Y601CT000FERRITE BEAD 600 OHM 0201 1LN Signal Line1600 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603F560ET000MMZ0603F560ET000FERRITE BEAD 56 OHM 0201 1LN Signal Line156 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603F750ET000MMZ0603F750ET000FERRITE BEAD 75 OHM 0201 1LN Signal Line175 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603D121ET000MMZ0603D121ET000FERRITE BEAD 120 OHM 0201 1LN Signal Line1120 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603D330ET000MMZ0603D330ET000FERRITE BEAD 33 OHM 0201 1LN Signal Line133 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603D470ET000MMZ0603D470ET000FERRITE BEAD 47 OHM 0201 1LN Signal Line147 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603A241ET000MMZ0603A241ET000FERRITE BEAD 240 OHM 0201 1LN Signal Line1240 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603S241ET000MMZ0603S241ET000FERRITE BEAD 240 OHM 0201 1LN Signal Line1240 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603S800HT000MMZ0603S800HT000FERRITE BEAD 80 OHM 0201 1LN Signal Line180 Ohms100MHz0201 (0603 Metric)RoHS
MMZ0603S121ET000MMZ0603S121ET000FERRITE BEAD 120 OHM 0201 1LN Signal Line1120 Ohms100MHz0201 (0603 Metric)RoHS

View in Parametric Search