Print Print this page
 
Vishay Dale
WFM Series
Yageo
MMF Series
 
Yageo
MMP Series

MMF Series

1/4W, 1% Tolerance, Surface Mount

Yageo

The MMF Series are melf metal film resistors.

Datasheets:
Product Description

The MMF Series Melf Metal Film Resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, SMD enabled structure. The resistors are coated with layers of blue color lacquer.

Specifications
  • Composition:Metal Film
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 155°C
  • Packaging:Tape & Reel (TR)
  • Power (Watts):0.25W, 1/4W
  • Resistance:1 Ohms ~ 180 kOhms
  • Supplier Device Package:MELF
  • Tolerance:±1%
Parts

View in Parametric Search

MMF25SFRE10RMMF25SFRE10RRES SMD 10 OHM 1% 1/4W MELF Tape & Reel (TR)10 Ohms±1%0.25W, 1/4WMELF, 0204RoHS
MMF25SFRE100RMMF25SFRE100RRES SMD 100 OHM 1% 1/4W MELF Tape & Reel (TR)100 Ohms±1%0.25W, 1/4WMELF, 0204RoHS
MMF25SFRE1KMMF25SFRE1KRES SMD 1K OHM 1% 1/4W MELF Tape & Reel (TR)1 kOhms±1%0.25W, 1/4WMELF, 0204RoHS
MMF25SFRE4R75MMF25SFRE4R75RES SMD 4.75 OHM 1% 1/4W MELF Tape & Reel (TR)4.75 Ohms±1%0.25W, 1/4WMELF, 0204RoHS
MMF25SFRE1RMMF25SFRE1RRES SMD 1 OHM 1% 1/4W MELF Tape & Reel (TR)1 Ohms±1%0.25W, 1/4WMELF, 0204RoHS
MMF25SFRE10KMMF25SFRE10KRES SMD 10K OHM 1% 1/4W MELF Tape & Reel (TR)10 kOhms±1%0.25W, 1/4WMELF, 0204RoHS
MMF25SFRE20RMMF25SFRE20RRES SMD 20 OHM 1% 1/4W MELF Tape & Reel (TR)20 Ohms±1%0.25W, 1/4WMELF, 0204RoHS
MMF25SFRE15RMMF25SFRE15RRES SMD 15 OHM 1% 1/4W MELF Tape & Reel (TR)15 Ohms±1%0.25W, 1/4WMELF, 0204RoHS
MMF25SFRF180KMMF25SFRF180KMELF RESISTOR 0.25W 180K OHM Tape & Reel (TR)180 kOhms±1%0.25W, 1/4WMELF, 0207RoHS
MMF25SFRF1RMMF25SFRF1RMELF RESISTOR 0.25W 1 OHM Tape & Reel (TR)1 Ohms±1%0.25W, 1/4WMELF, 0207RoHS

View in Parametric Search