USD
Print Print this page
 
Radiall USA, Inc.
MMBX
Radiall USA, Inc.
MMCX
 
Radiall USA, Inc.
NEX10

MMCX

Coaxial MMCX Connectors

Radiall USA, Inc.

Specifications
  • Body Finish:Gold
  • Center Contact Plating:Gold
  • Contact Termination:Solder
  • Fastening Type:Snap-On
  • Frequency - Max:6GHz ~ 12.4GHz
  • Housing Color:Gold
  • Impedance:50Ohm
  • Mating Cycles:100 ~ 500
  • Number of Ports:1
  • Operating Temperature:-55°C ~ 155°C
  • Shield Termination:Solder
  • Voltage Rating:170V ~ 335V
Parts

View in Parametric Search

R223424800R223424800MMBX F F SMT TR750 MMBXJack, Female SocketSolderSolderRoHS
R223424000R223424000MMBX F F SMT C100 MMBXJack, Female SocketSolderSolderRoHS
R223434000R223434000MMBX M SMT C100 MMBXPlug, Male PinSolderSolderRoHS
R110153000R110153000MMCX M RA SD .085 MMCXPlug, Male PinSolderSolderRoHS
R110426000R110426000MMCX F SMT SD C100 MMCXJack, Female SocketSolderSolderRoHS
8915-1511-0008915-1511-000MMCX M STR EDGE MMCXJack, Female SocketSolderSolderRoHS
R110172100R110172100MMCX M RA CR 2.6/50S C100 MMCXPlug, Male PinSolderSolderRoHS
R110422100R110422100MMCX F SMT EDGE C100 MMCXJack, Female SocketSolderSolderRoHS

View in Parametric Search