USD
Print Print this page
 
Linx Technologies Inc.
MCX
Linx Technologies Inc.
MMCX
 
Linx Technologies Inc.
SMB

MMCX

Coaxial MMCX Connectors

Linx Technologies Inc.

MMCX microminiature connectors provide repeatable performance from DC to 6GHz. A 45 percent space reduction from the SMB has been achieved, making the unit ideal for applications where a small connector is essential. Linx's MMCX connectors are suitable for standard flexible and semi-rigid cables as well as PCB mounting.

Specifications
  • Body Finish:Gold
  • Body Material:Brass
  • Center Contact Plating:Gold
  • Connector Style:MMCX
  • Dielectric Material:Polytetrafluoroethylene (PTFE)
  • Fastening Type:Snap-On
  • Frequency - Max:6GHz ~ 8.5GHz
  • Housing Color:Gold
  • Impedance:50Ohm
  • Mating Cycles:500
  • Number of Ports:1
  • Operating Temperature:-65°C ~ 165°C
  • Voltage Rating:170V ~ 1000V
Parts

View in Parametric Search

CONMMCX001CONMMCX001CONN MMCX RCPT STR 50 OHM PCB MMCXReceptacle, Female SocketSolderSolderRoHS
CONMMCX002CONMMCX002CONN MMCX RCPT R/A 50 OHM PCB MMCXReceptacle, Female SocketSolderSolderRoHS
CONMMCX002-SMDCONMMCX002-SMDCONN MMCX RCPT R/A 50 OHM SMD MMCXReceptacle, Female SocketSolderSolderRoHS
CONMMCX002-SMD-TCONMMCX002-SMD-TCON MMCX RCPT R/A 50 OHM SMD T&RMMCXReceptacle, Female SocketSolderSolderRoHS
CONMMCX007CONMMCX007CONN MMCX PLUG STR 50 OHM SOLDERMMCXPlug, Male PinSolderCrimpRoHS
CONMMCX012CONMMCX012CONN MMCX PLUG R/A 50 OHM SOLDERMMCXPlug, Male PinSolderCrimpRoHS
CONMMCX012-R178CONMMCX012-R178CONN MMCX PLUG R/A 50 OHM SOLDERMMCXPlug, Male PinSolderCrimpRoHS
CONMMCX011CONMMCX011CONN MMCX RCPT STR 50 OHM SOLDERMMCXReceptacle, Female SocketSolderCrimpRoHS
CONMMCX001-SMDCONMMCX001-SMDCONN MMCX RCPT STR 50 OHM SMD MMCXReceptacle, Female SocketSolderSolderRoHS
CONMMCX001-SMD-TCONMMCX001-SMD-TCON MMCX RCPT STR 50 OHM SMD T&RMMCXReceptacle, Female SocketSolderSolderRoHS
CONMMCX013-TCONMMCX013-TCONN MMCX JACK STR 50OHM EDGE MNMMCXJack, Female SocketSolderSolder
CONMMCX013CONMMCX013CONN MMCX JACK STR 50OHM EDGE MNMMCXJack, Female SocketSolderSolder
CONMMCX007-R178CONMMCX007-R178CONN MMCX PLUG STR 50 OHM CRIMP MMCXPlug, Male PinCrimp or SolderCrimpRoHS
CONMMCX011-R178CONMMCX011-R178CONN MMCX RCPT STR 50 OHM CRIMP MMCXReceptacle, Female SocketCrimp or SolderCrimpRoHS

View in Parametric Search