Print Print this page
 
Siretta Ltd
MMCX to FME
Siretta Ltd
MMCX to MMCX
 
Siretta Ltd
RP-SMA to SMA
  • Images

MMCX to MMCX

MMCX to MMCX Coaxial Cable Assemblies

Siretta Ltd

The MMCX male right angle to SMA female bulkhead cable assembly is ideal for PCB / sub system to panel connection in a wide range of RF and wireless applications. The MMCX is a miniature board or panel mount connector featuring a snap lock mechanism with the mating half. Its construction also allows for a 360 degree rotation once engaged. This is connected to a bulkhead mount SMA female connector via RG174 cable.

Specifications
  • 2nd Contact Gender:Male
  • Cable Impedance:50 Ohms
  • Frequency - Max:6GHz
  • Style:MMCX to MMCX
Parts

View in Parametric Search

ASMK025ZM174S11ASMK025ZM174S11CBL ASSY MMCX RG174 9.843" MMCX to MMCXMMCX JackMMCX Plug, Right AngleFemaleRoHS
ASML010L178S11ASML010L178S11MMCX STRAIGHT MALE TO MMCX STRAIMMCX to MMCXMMCX PlugMMCX PlugMaleRoHS

View in Parametric Search