Print Print this page
 
Crystek Corporation
LL335 Series
Crystek Corporation
MMCX to MMCX
 
Crystek Corporation
N-Type to N-Type
  • Images

MMCX to MMCX

50 Ohm, MMCX to MMCX Cable Assemblies

Crystek Corporation

Male to male cable assemblies

Specifications
  • 1st Contact Gender:Male
  • 2nd Contact Gender:Male
  • Cable Impedance:50 Ohms
  • Color:Copper
  • Features:Shielded
  • Frequency - Max:6GHz
  • Operating Temperature:-40°C ~ 85°C
  • Overall Impedance:50 Ohms
  • Style:MMCX to MMCX
Parts

View in Parametric Search

CCMX-MM-RG178-6CCMX-MM-RG178-6CBL ASSY MMCX PLUG RG178 6" MMCX to MMCXMMCX PlugMMCX PlugMaleRoHS
CCMX2-MM-RG178-12CCMX2-MM-RG178-12CBL ASSY MMCX PLUG RG178 12" MMCX to MMCXMMCX Plug, Right AngleMMCX Plug, Right AngleMaleRoHS
CCMX1-MM-RG178-6CCMX1-MM-RG178-6CBL ASSY MMCX PLUG RG178 6" MMCX to MMCXMMCX PlugMMCX Plug, Right AngleMaleRoHS
CCMX-MM-RG316-6CCMX-MM-RG316-6CBL ASSY MMCX PLUG RG316 6" MMCX to MMCXMMCX PlugMMCX PlugMaleRoHS
CCMX1-MM-RG316-6CCMX1-MM-RG316-6CBL ASSY MMCX PLUG RG316 6" MMCX to MMCXMMCX PlugMMCX Plug, Right AngleMaleRoHS
CCMX1-MM-RG178-12CCMX1-MM-RG178-12CBL ASSY MMCX PLUG RG178 12" MMCX to MMCXMMCX PlugMMCX Plug, Right AngleMaleRoHS
CCMX-MM-RG178-12CCMX-MM-RG178-12CBL ASSY MMCX PLUG RG178 12" MMCX to MMCXMMCX PlugMMCX PlugMaleRoHS
CCMX-MM-RG316-12CCMX-MM-RG316-12CBL ASSY MMCX PLUG RG316 12" MMCX to MMCXMMCX PlugMMCX PlugMaleRoHS
CCMX2-MM-RG316-18CCMX2-MM-RG316-18CBL ASSY MMCX PLUG RG316 18" MMCX to MMCXMMCX Plug, Right AngleMMCX Plug, Right AngleMaleRoHS
CCMX2-MM-RG316-24CCMX2-MM-RG316-24CBL ASSY MMCX PLUG RG316 24" MMCX to MMCXMMCX Plug, Right AngleMMCX Plug, Right AngleMaleRoHS
CCMX-MM-RG178-18CCMX-MM-RG178-18CBL ASSY MMCX PLUG RG178 18" MMCX to MMCXMMCX PlugMMCX PlugMaleRoHS
CCMX2-MM-RG178-24CCMX2-MM-RG178-24CBL ASSY MMCX PLUG RG178 24" MMCX to MMCXMMCX Plug, Right AngleMMCX Plug, Right AngleMaleRoHS
CCMX-MM-RG316-18CCMX-MM-RG316-18CBL ASSY MMCX PLUG RG316 18" MMCX to MMCXMMCX PlugMMCX PlugMaleRoHS
CCMX2-MM-RG316-12CCMX2-MM-RG316-12CBL ASSY MMCX PLUG RG316 12" MMCX to MMCXMMCX Plug, Right AngleMMCX Plug, Right AngleMaleRoHS
CCMX1-MM-RG316-12CCMX1-MM-RG316-12CBL ASSY MMCX PLUG RG316 12" MMCX to MMCXMMCX PlugMMCX Plug, Right AngleMaleRoHS
CCMX-MM-RG178-24CCMX-MM-RG178-24CBL ASSY MMCX PLUG RG178 24" MMCX to MMCXMMCX PlugMMCX PlugMaleRoHS
CCMX1-MM-RG316-18CCMX1-MM-RG316-18CBL ASSY MMCX PLUG RG316 18" MMCX to MMCXMMCX PlugMMCX Plug, Right AngleMaleRoHS
CCMX2-MM-RG178-6CCMX2-MM-RG178-6CBL ASSY MMCX PLUG RG178 6" MMCX to MMCXMMCX Plug, Right AngleMMCX Plug, Right AngleMaleRoHS
CCMX2-MM-RG316-6CCMX2-MM-RG316-6CBL ASSY MMCX PLUG RG316 6" MMCX to MMCXMMCX Plug, Right AngleMMCX Plug, Right AngleMaleRoHS
CCMX2-MM-RG178-18CCMX2-MM-RG178-18CBL ASSY MMCX PLUG RG178 18" MMCX to MMCXMMCX Plug, Right AngleMMCX Plug, Right AngleMaleRoHS
CCMX1-MM-RG178-24CCMX1-MM-RG178-24CBL ASSY MMCX PLUG RG178 24" MMCX to MMCXMMCX PlugMMCX Plug, Right AngleMaleRoHS
CCMX-MM-RG316-24CCMX-MM-RG316-24CBL ASSY MMCX PLUG RG316 24" MMCX to MMCXMMCX PlugMMCX PlugMaleRoHS
CCMX1-MM-RG316-24CCMX1-MM-RG316-24CBL ASSY MMCX PLUG RG316 24" MMCX to MMCXMMCX PlugMMCX Plug, Right AngleMaleRoHS

View in Parametric Search