Print Print this page
 
Pomona Electronics
BNC to Non Standard, 4945 Series
Pomona Electronics
MMCX to MMCX
 
Pomona Electronics
N-Type to N-Type
  • Images

MMCX to MMCX

MMCX Plug to MMCX Plug, RG178B/U

Pomona Electronics

Snap-on coupling and micro-miniature size for fast connect and disconnect where space is limited.

Datasheets:
Features
  • DC - 3GHz bandwidth
  • Connectors allow rotation of 360° for layout flexibility
  • Perfect for applications where space, weight, performance and ease of connection are required
  • Non-slotted contact design for low RF leakage
Specifications
  • 1st Connector:MMCX Plug
  • 1st Connector Mounting Type:Free Hanging (In-Line)
  • 1st Contact Gender:Male
  • 2nd Connector:MMCX Plug
  • 2nd Connector Mounting Type:Free Hanging (In-Line)
  • 2nd Contact Gender:Male
  • Cable Impedance:50 Ohms
  • Cable Type:RG-178B
  • Color:Copper
  • Features:Shielded
  • Frequency - Max:3GHz
  • Length:48.0" (1.2m) 4.0'
  • Operating Temperature:-55°C ~ 155°C
  • Overall Impedance:50 Ohms
  • Style:MMCX to MMCX
Parts