USD
Print Print this page
 
Cinch Connectivity Solutions Johnson
MCX
Cinch Connectivity Solutions Johnson
MMCX to MMCX
 
Cinch Connectivity Solutions Johnson
N-Type

MMCX to MMCX

50 Ohm, Shielded MMCX to MMCX Cables

Cinch Connectivity Solutions Johnson

White, 6GHz, MMCX to MMCX cables.

Specifications
  • 1st Contact Gender:Male
  • 2nd Contact Gender:Male
  • Cable Impedance:50 Ohms
  • Connector Impedance:50 Ohms ~ 75 Ohms
  • Features:Shielded
  • Frequency - Max:6GHz
  • Overall Impedance:50 Ohms ~ 75 Ohms
Parts

View in Parametric Search

415-0014-018415-0014-018CBL ASSY MCX PLUG RG178 18" MCX to MCXMCX PlugMCX PlugMaleRoHS
415-0024-012415-0024-012CBL ASSY MCX PLUG-PLUG 12" MCX to MCXMCX Plug, Right AngleMCX Plug, Right AngleMaleRoHS
415-0068-018415-0068-018CBL ASSY MMCX PLUG RG178 18" MMCX to MMCXMMCX Plug, Right AngleMMCX Plug, Right AngleMaleRoHS
415-0066-012415-0066-012CBL ASSY MMCX PLUG RG178 12" MMCX to MMCXMMCX PlugMMCX PlugMaleRoHS
415-0067-024415-0067-024CBL ASSY MMCX PLUG RG316 24" MMCX to MMCXMMCX PlugMMCX PlugMaleRoHS
415-0068-MM750415-0068-MM750CBL ASSY MMCX PLUG RG178 29.53" MMCX to MMCXMMCX Plug, Right AngleMMCX Plug, Right AngleMaleRoHS
415-0068-012415-0068-012CBL ASSY MMCX PLUG RG178 12" MMCX to MMCXMMCX Plug, Right AngleMMCX Plug, Right AngleMaleRoHS
415-0069-006415-0069-006CBL ASSY MMCX PLUG RG316 6" MMCX to MMCXMMCX Plug, Right AngleMMCX Plug, Right AngleMaleRoHS
415-0069-024415-0069-024CBL ASSY MMCX PLUG RG316 24" MMCX to MMCXMMCX Plug, Right AngleMMCX Plug, Right AngleMaleRoHS
415-0068-006415-0068-006CBL ASSY MMCX PLUG RG178 6" MMCX to MMCXMMCX Plug, Right AngleMMCX Plug, Right AngleMaleRoHS
415-0066-006415-0066-006CBL ASSY MMCX PLUG RG178 6" MMCX to MMCXMMCX PlugMMCX PlugMaleRoHS
415-0068-024415-0068-024CBL ASSY MMCX PLUG RG178 24" MMCX to MMCXMMCX Plug, Right AngleMMCX Plug, Right AngleMaleRoHS
415-0069-012415-0069-012CBL ASSY MMCX PLUG RG316 12" MMCX to MMCXMMCX Plug, Right AngleMMCX Plug, Right AngleMaleRoHS
415-0066-024415-0066-024CBL ASSY MMCX PLUG RG178 24" MMCX to MMCXMMCX PlugMMCX PlugMaleRoHS
415-0068-MM250415-0068-MM250CBL ASSY MMCX PLUG RG178 9.843" MMCX to MMCXMMCX Plug, Right AngleMMCX Plug, Right AngleMaleRoHS
415-0069-018415-0069-018CBL ASSY MMCX PLUG RG316 18" MMCX to MMCXMMCX Plug, Right AngleMMCX Plug, Right AngleMaleRoHS
415-0068-MM500415-0068-MM500CBL ASSY MMCX PLUG RG178 19.69" MMCX to MMCXMMCX Plug, Right AngleMMCX Plug, Right AngleMaleRoHS
415-0069-MM250415-0069-MM250CBL ASSY MMCX PLUG RG316 9.843" MMCX to MMCXMMCX Plug, Right AngleMMCX Plug, Right AngleMaleRoHS
415-0068-MM150415-0068-MM150CBL ASSY MMCX PLUG RG178 5.906" MMCX to MMCXMMCX Plug, Right AngleMMCX Plug, Right AngleMaleRoHS

View in Parametric Search

Associated Product
Cinch Connectivity Solutions Johnson MMCX
Category: Interconnect, Wire-Connectors, Interconnects-Coaxial, RF Connectors-Connectors-Snap-On
Cinch Connectivity Solutions Johnson MCX
Category: Interconnect, Wire-Cable Assemblies-Coaxial, RF