Print Print this page
 
ON Semiconductor
MM3ZxxxST1G/SZMM3ZxxxST1G Series Zener Diode
ON Semiconductor
MM3ZxxxT1G/SZMM3ZxxxT1G Series
 
ON Semiconductor
MM5Z/SZMM5Z
  • Images

MM3ZxxxT1G/SZMM3ZxxxT1G Series

Zener Voltage Regulators

ON Semiconductor

ON Semiconductor offers a series of Zener diodes packaged in a SOD-323 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium.

Features
  • Steady State Power Rating of 300 mW
  • Small Body Outline
  • Low Body Height
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Applications
  • Cellular phones
  • Hand held portables
  • High density PC boards
Specifications
  • Current - Reverse Leakage @ Vr:50nA ~ 50µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:10mA
  • Impedance (Max) (Zzt):10 Ohms ~ 255 Ohms
  • Mounting Type:Surface Mount
  • Packaging:Tape & Reel (TR)
  • Power - Max:200mW ~ 500mW
  • Voltage - Forward (Vf) (Max) @ If:900mV
  • Voltage - Zener (Nom) (Vz):2.4V ~ 75V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:1V ~ 52.5V
Parts

View in Parametric Search

MM3Z2V4T1GMM3Z2V4T1GDIODE ZENER 2.4V 300MW SOD323 2.4V±8%300mW100 OhmsSC-76, SOD-323RoHS
MM3Z2V7T1GMM3Z2V7T1GDIODE ZENER 2.7V 300MW SOD323 2.7V±7%300mW100 OhmsSC-76, SOD-323RoHS
SZMM3Z2V7T1GSZMM3Z2V7T1GDIODE ZENER 2.7V 300MW SOD323 2.7V±5%300mW100 OhmsSC-76, SOD-323RoHS
SZMM3Z3V0T1GSZMM3Z3V0T1GDIODE ZENER 3V 300MW SOD323 3V±5%300mW100 OhmsSC-76, SOD-323RoHS
MM3Z3V0T1GMM3Z3V0T1GDIODE ZENER 3V 300MW SOD323 3V±7%300mW100 OhmsSC-76, SOD-323RoHS
MM3Z3V3T1GMM3Z3V3T1GDIODE ZENER 3.3V 300MW SOD323 3.3V±6%300mW95 OhmsSC-76, SOD-323RoHS
SZMM3Z3V3T1GSZMM3Z3V3T1GDIODE ZENER 3.3V 300MW SOD323 3.3V±5%300mW95 OhmsSC-76, SOD-323RoHS
MM3Z3V6T1GMM3Z3V6T1GDIODE ZENER 3.6V 300MW SOD323 3.6V±6%300mW90 OhmsSC-76, SOD-323RoHS
MM3Z3V9T1GMM3Z3V9T1GDIODE ZENER 3.9V 300MW SOD323 3.9V±5%300mW90 OhmsSC-76, SOD-323RoHS
SZMM3Z3V9T1GSZMM3Z3V9T1GDIODE ZENER REG 0.2W 3.9V SOD3233.9V±5%300mW90 OhmsSC-76, SOD-323RoHS
SZMM3Z4V3T1GSZMM3Z4V3T1GDIODE ZENER 4.3V 200MW SOD323 4.3V±7%200mW90 OhmsSC-76, SOD-323RoHS
MM3Z4V3T1GMM3Z4V3T1GDIODE ZENER 4.3V 300MW SOD323 4.3V±7%300mW90 OhmsSC-76, SOD-323RoHS
MM3Z4V7T1GMM3Z4V7T1GDIODE ZENER 4.7V 300MW SOD323 4.7V±6%300mW80 OhmsSC-76, SOD-323RoHS
SZMM3Z4V7T1GSZMM3Z4V7T1GDIODE ZENER 4.7V 300MW SOD323 4.7V±5%300mW80 OhmsSC-76, SOD-323RoHS
SZMM3Z5V1T1GSZMM3Z5V1T1GDIODE ZENER 5.1V 300MW SOD323 5.1V±6%300mW60 OhmsSC-76, SOD-323RoHS
MM3Z5V1T1GMM3Z5V1T1GDIODE ZENER 5.1V 300MW SOD323 5.1V±6%300mW60 OhmsSC-76, SOD-323RoHS
MM3Z5V6T1GMM3Z5V6T1GDIODE ZENER 5.6V 300MW SOD323 5.6V±7%300mW40 OhmsSC-76, SOD-323RoHS
SZMM3Z5V6T1GSZMM3Z5V6T1GDIODE ZENER 5.6V 300MW SOD323 5.6V±7%300mW40 OhmsSC-76, SOD-323RoHS
MM3Z6V2T1GMM3Z6V2T1GDIODE ZENER 6.2V 300MW SOD323 6.2V±5%300mW10 OhmsSC-76, SOD-323RoHS
SZMM3Z6V2T1GSZMM3Z6V2T1GDIODE ZENER 6.2V 300MW SOD323 6.2V±6%300mW10 OhmsSC-76, SOD-323RoHS
SZMMSZ6V2T1GSZMMSZ6V2T1GDIODE ZENER 6.2V 500MW SOD123 6.2V±5%500mW10 OhmsSOD-123RoHS
MM3Z6V8T1GMM3Z6V8T1GDIODE ZENER 6.8V 300MW SOD323 6.8V±6%300mW15 OhmsSC-76, SOD-323RoHS
SZMM3Z6V8T1GSZMM3Z6V8T1GDIODE ZENER 6.8V 300MW SOD323 6.8V±6%300mW15 OhmsSC-76, SOD-323RoHS
MM3Z7V5T1GMM3Z7V5T1GDIODE ZENER 7.5V 300MW SOD323 7.5V±6%300mW15 OhmsSC-76, SOD-323RoHS
SZMM3Z7V5T1GSZMM3Z7V5T1GDIODE ZENER 7.5V 300MW SOD323 7.5V±6%300mW15 OhmsSC-76, SOD-323RoHS
MM3Z8V2T1GMM3Z8V2T1GDIODE ZENER 8.2V 300MW SOD323 8.2V±6%300mW15 OhmsSC-76, SOD-323RoHS
SZMM3Z8V2T1GSZMM3Z8V2T1GDIODE ZENER 8.2V 300MW SOD323 8.2V±6%300mW15 OhmsSC-76, SOD-323RoHS
MM3Z9V1T1GMM3Z9V1T1GDIODE ZENER 9.1V 300MW SOD323 9.1V±5%300mW15 OhmsSC-76, SOD-323RoHS
MM3Z10VT1GMM3Z10VT1GDIODE ZENER 10V 300MW SOD323 10V±6%300mW20 OhmsSC-76, SOD-323RoHS
SZMM3Z10VT1GSZMM3Z10VT1GDIODE ZENER 10V 300MW SOD323 10V±6%300mW20 OhmsSC-76, SOD-323RoHS
MM3Z11VT1GMM3Z11VT1GDIODE ZENER 11V 300MW SOD323 11V±5%300mW20 OhmsSC-76, SOD-323RoHS
MM3Z12VT1GMM3Z12VT1GDIODE ZENER 12V 300MW SOD323 12V±5%300mW25 OhmsSC-76, SOD-323RoHS
SZMM3Z12VT1GSZMM3Z12VT1GDIODE ZENER 12V 300MW SOD323 12V±5%300mW25 OhmsSC-76, SOD-323RoHS
MM3Z13VT1GMM3Z13VT1GDIODE ZENER 13V 300MW SOD323 13V±6%300mW30 OhmsSC-76, SOD-323RoHS
SZMM3Z13VT1GSZMM3Z13VT1GDIODE ZENER 13.2V 300MW SOD323 13.2V±2.2%300mW30 OhmsSC-76, SOD-323RoHS
MM3Z15VT1GMM3Z15VT1GDIODE ZENER 15V 300MW SOD323 15V±5%300mW30 OhmsSC-76, SOD-323RoHS
SZMM3Z15VT1GSZMM3Z15VT1GDIODE ZENER 15V 300MW SOD323 15V±5%300mW30 OhmsSC-76, SOD-323RoHS
MM3Z16VT1GMM3Z16VT1GDIODE ZENER 16V 300MW SOD323 16V±6%300mW40 OhmsSC-76, SOD-323RoHS
SZMM3Z16VT1GSZMM3Z16VT1GDIODE ZENER 16.2V 300MW SOD323 16.2V-300mW40 OhmsSC-76, SOD-323RoHS
MM3Z18VT1GMM3Z18VT1GDIODE ZENER 18V 300MW SOD323 18V±6%300mW45 OhmsSC-76, SOD-323RoHS
SZMM3Z18VT1GSZMM3Z18VT1GDIODE ZENER 18V 300MW SOD323 18V±6%300mW45 OhmsSC-76, SOD-323RoHS
MM3Z20VT1GMM3Z20VT1GDIODE ZENER 20V 300MW SOD323 20V±6%300mW55 OhmsSC-76, SOD-323RoHS
SZMM3Z20VT1GSZMM3Z20VT1GDIODE ZENER 20V 300MW SOD323 20V±5%300mW55 OhmsSC-76, SOD-323RoHS
MM3Z22VT1GMM3Z22VT1GDIODE ZENER 22V 300MW SOD323 22V±5%300mW55 OhmsSC-76, SOD-323RoHS
MM3Z24VT1GMM3Z24VT1GDIODE ZENER 24V 300MW SOD323 24V±6%300mW70 OhmsSC-76, SOD-323RoHS
SZMM3Z24VT1GSZMM3Z24VT1GDIODE ZENER 24.2V 300MW SOD323 24.2V-300mW70 OhmsSC-76, SOD-323RoHS
MM3Z27VT1GMM3Z27VT1GDIODE ZENER 27V 300MW SOD323 27V±5%300mW80 OhmsSC-76, SOD-323RoHS
SZMM3Z27VT1GSZMM3Z27VT1GDIODE ZENER 27V 300MW SOD323 27V±5%300mW80 OhmsSC-76, SOD-323RoHS
MM3Z33VT1GMM3Z33VT1GDIODE ZENER 33V 300MW SOD323 33V±6%300mW80 OhmsSC-76, SOD-323RoHS
MM3Z36VT1GMM3Z36VT1GDIODE ZENER 36V 300MW SOD323 36V±6%300mW90 OhmsSC-76, SOD-323RoHS
SZMM3Z36VT1GSZMM3Z36VT1GDIODE ZENER 36V 300MW SOD323 36V±5%300mW90 OhmsSC-76, SOD-323RoHS
MM3Z39VT1GMM3Z39VT1GDIODE ZENER 39V 300MW SOD323 39V±5%300mW130 OhmsSC-76, SOD-323RoHS
MM3Z43VT1GMM3Z43VT1GDIODE ZENER 43V 300MW SOD323 43V±7%300mW150 OhmsSC-76, SOD-323RoHS
SZMM3Z47VT1GSZMM3Z47VT1GDIODE ZENER REG 0.2W 47V SOD323 47V±6%300mW170 OhmsSC-76, SOD-323RoHS
MM3Z75VT1GMM3Z75VT1GDIODE ZENER 75V 300MW SOD323 75V±6%300mW255 OhmsSC-76, SOD-323RoHS
SZMM3Z75VT1GSZMM3Z75VT1GDIODE ZENER 75V 300MW SOD323 75V±5%300mW255 OhmsSC-76, SOD-323RoHS

View in Parametric Search