Print Print this page
 
ON Semiconductor
MM3Z Zener Diode
ON Semiconductor
MM3ZxxxST1G/SZMM3ZxxxST1G Series Zener Diode
 
ON Semiconductor
MM3ZxxxT1G/SZMM3ZxxxT1G Series
  • Images

MM3ZxxxST1G/SZMM3ZxxxST1G Series Zener Diode

Zener Voltage Regulators

ON Semiconductor

ON Semiconductor offers a series of Zener diodes packaged in a SOD-323 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium.

Features
  • Steady State Power Rating of 300 mW
  • Small Body Outline
  • Low Body Height
  • Tight Tolerance VZ
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Applications:
  • Cellular phones
  • Hand held portables
  • High density PC boards
Specifications
  • Current - Reverse Leakage @ Vr:50nA ~ 50µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:10mA ~ 10A
  • Impedance (Max) (Zzt):2 Ohms ~ 100 Ohms
  • Mounting Type:Surface Mount
  • Packaging:Tape & Reel (TR)
  • Power - Max:300mW
  • Supplier Device Package:SOD-323
  • Voltage - Forward (Vf) (Max) @ If:900mV
  • Voltage - Zener (Nom) (Vz):2.7V ~ 36V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:1V ~ 25.2V
Parts

View in Parametric Search

MM3Z2V7ST1GMM3Z2V7ST1GDIODE ZENER 2.7V 300MW SOD323 2.7V±2%300mW100 OhmsSC-76, SOD-323RoHS
MM3Z3V0ST1GMM3Z3V0ST1GDIODE ZENER 3V 300MW SOD323 3V±5%300mW100 OhmsSC-76, SOD-323RoHS
MM3Z3V3ST1GMM3Z3V3ST1GDIODE ZENER 3.3V 200MW SOD323 3.3V±3%300mW95 OhmsSC-76, SOD-323RoHS
SZMM3Z3V3ST3GSZMM3Z3V3ST3GZEN SOD323 REG 0.2W TR 3.3V±2%300mW95 OhmsSC-76, SOD-323RoHS
SZMM3Z3V3ST1GSZMM3Z3V3ST1GDIODE ZENER 3.3V 200MW SOD323 3.3V±3%300mW95 OhmsSC-76, SOD-323RoHS
SZMM3Z3V9ST1GSZMM3Z3V9ST1GDIODE ZENER 3.9V 200MW SOD323 3.9V±3%300mW90 OhmsSC-76, SOD-323RoHS
MM3Z3V9ST1GMM3Z3V9ST1GDIODE ZENER 3.9V 300MW SOD323 3.9V±2%300mW90 OhmsSC-76, SOD-323RoHS
MM3Z4V3ST1GMM3Z4V3ST1GDIODE ZENER 4.3V 200MW SOD323 4.3V±3%300mW90 OhmsSC-76, SOD-323RoHS
MM3Z4V7ST1GMM3Z4V7ST1GDIODE ZENER 4.7V 200MW SOD323 4.7V±2%300mW80 OhmsSC-76, SOD-323RoHS
SZMM3Z4V7ST1GSZMM3Z4V7ST1GDIODE ZENER 4.7V 200MW SOD323 4.7V±2%300mW80 OhmsSC-76, SOD-323RoHS
MM3Z5V1ST1GMM3Z5V1ST1GDIODE ZENER 5.1V 300MW SOD323 5.1V±2%300mW60 OhmsSC-76, SOD-323RoHS
SZMM3Z5V1ST1GSZMM3Z5V1ST1GDIODE ZENER 5.1V 300MW SOD323 5.1V±2%300mW60 OhmsSC-76, SOD-323RoHS
MM3Z5V6ST1GMM3Z5V6ST1GDIODE ZENER 5.6V 200MW SOD323 5.6V±2%300mW40 OhmsSC-76, SOD-323RoHS
SZMM3Z5V6ST1GSZMM3Z5V6ST1GDIODE ZENER 5.6V 200MW SOD323 5.6V±2%300mW40 OhmsSC-76, SOD-323RoHS
MM3Z6V2ST1GMM3Z6V2ST1GDIODE ZENER 6.2V 200MW SOD323 6.2V±2%300mW10 OhmsSC-76, SOD-323RoHS
SZMM3Z6V2ST1GSZMM3Z6V2ST1GDIODE ZENER 6.2V 200MW SOD323 6.2V±2%300mW10 OhmsSC-76, SOD-323RoHS
SZMM3Z6V8ST1GSZMM3Z6V8ST1GDIODE ZENER 6.8V 300MW SOD323 6.8V±2%300mW15 OhmsSC-76, SOD-323RoHS
MM3Z6V8ST1GMM3Z6V8ST1GDIODE ZENER 6.8V 200MW SOD323 6.8V±2%300mW15 OhmsSC-76, SOD-323RoHS
MM3Z7V5ST1GMM3Z7V5ST1GDIODE ZENER 7.5V 200MW SOD323 7.5V±2%300mW15 OhmsSC-76, SOD-323RoHS
SZMM3Z8V2ST1GSZMM3Z8V2ST1GDIODE ZENER REG 0.2W SOD-323 8.2V±2%300mW15 OhmsSC-70, SOT-323RoHS
MM3Z8V2ST1GMM3Z8V2ST1GDIODE ZENER 8.2V 300MW SOD323 8.2V±2%300mW15 OhmsSC-76, SOD-323RoHS
MM3Z9V1ST1GMM3Z9V1ST1GDIODE ZENER 9.1V 300MW SOD323 9.1V±2%300mW15 OhmsSC-76, SOD-323RoHS
SZMM3Z9V1ST1GSZMM3Z9V1ST1GDIODE ZENER 9.1V 200MW SOD323 9.1V±2%300mW15 OhmsSC-76, SOD-323RoHS
SZMM3Z10VST1GSZMM3Z10VST1GDIODE ZENER 10V 300MW SOD323 10V-300mW15 OhmsSC-76, SOD-323RoHS
MM3Z10VST1GMM3Z10VST1GDIODE ZENER 10V 200MW SOD323 10V±2%300mW15 OhmsSC-76, SOD-323RoHS
SZMM3Z12VST1GSZMM3Z12VST1GDIODE ZENER 12V 200MW SOD323 12V±2%300mW25 OhmsSC-76, SOD-323RoHS
MM3Z12VST1GMM3Z12VST1GDIODE ZENER 12V 200MW SOD323 12V±2%300mW25 OhmsSC-76, SOD-323RoHS
MM3Z13VST1GMM3Z13VST1GDIODE ZENER 13V 300MW SOD323 13V-300mW30 OhmsSC-76, SOD-323RoHS
SZMM3Z13VST1GSZMM3Z13VST1GDIODE ZENER 13V 300MW SOD323 13V-300mW30 OhmsSC-76, SOD-323RoHS
MM3Z15VST1GMM3Z15VST1GDIODE ZENER 14.66V 300MW SOD323 14.66V±2%300mW40 OhmsSC-76, SOD-323RoHS
MM3Z16VST1GMM3Z16VST1GDIODE ZENER 16.18V 200MW SOD323 16.18V±2%300mW40 OhmsSC-76, SOD-323RoHS
SZMM3Z16VST1GSZMM3Z16VST1GDIODE ZENER 16.18V 300MW SOD323 16.18V±2%300mW40 OhmsSC-76, SOD-323RoHS
SZMM3Z18VST1GSZMM3Z18VST1GDIODE ZENER 18V 300MW SOD323 18V±2%300mW45 OhmsSC-76, SOD-323RoHS
MM3Z18VST1GMM3Z18VST1GDIODE ZENER 18V 300MW SOD323 18V±2%300mW45 OhmsSC-76, SOD-323RoHS
MM3Z20VST1GMM3Z20VST1GDIODE ZENER 20V 300MW SOD323 20V±2%300mW55 OhmsSC-76, SOD-323RoHS
SZMM3Z22VST1GSZMM3Z22VST1GDIODE ZENER 22V 300MW SOD323 22V-300mW55 OhmsSC-76, SOD-323RoHS
MM3Z22VST1GMM3Z22VST1GDIODE ZENER 22V 200MW SOD323 22V±2%300mW55 OhmsSC-76, SOD-323RoHS
MM3Z24VST1GMM3Z24VST1GDIODE ZENER 24.25V 200MW SOD323 24.25V±2%300mW70 OhmsSC-76, SOD-323RoHS
MM3Z27VST1GMM3Z27VST1GDIODE ZENER 26.86V 200MW SOD323 26.86V±2%300mW80 OhmsSC-76, SOD-323RoHS
MM3Z30VST1GMM3Z30VST1GDIODE ZENER 30V 300MW SOD323 30V-300mW2 OhmsSC-76, SOD-323RoHS
MM3Z33VST1GMM3Z33VST1GDIODE ZENER 33V 200MW SOD323 33V±2%300mW80 OhmsSC-76, SOD-323RoHS
MM3Z36VST1GMM3Z36VST1GDIODE ZENER 36V 200MW SOD323 36V±3%300mW90 OhmsSC-76, SOD-323RoHS

View in Parametric Search