USD
Print Print this page
 
Ametherm
miniAMP Series
Ametherm
MM35 Series
 
Ametherm
SL Series
  • Images

MM35 Series

Inrush Current Limiters

Ametherm

MM35 Series inrush current limiters offer a space-saving solution for limiting high inrush currents.

Specifications
  • Current - Steady State Max:50A ~ 80A
  • Diameter:2.677" (68.00mm)
  • Lead Spacing:1.339" (34.00mm)
  • R @ 25°C:200 mOhms ~ 1.5 Ohms
  • R @ Current:4 mOhms ~ 13 mOhms
  • Tolerance:±25%
Parts

View in Parametric Search

MM35 0R280-DINMM35 0R280-DINICL 200 MOHM 25% 80A 68MM 200 mOhms±25%80A4 mOhmsRoHS
MM35 0R280MM35 0R280ICL 200 MOHM 25% 80A 68MM 200 mOhms±25%80A4 mOhmsRoHS
MM35 0R560-DINMM35 0R560-DINICL 500 MOHM 25% 60A 68MM 500 mOhms±25%60A8 mOhmsRoHS
MM35 0R560MM35 0R560ICL 500 MOHM 25% 60A 68MM 500 mOhms±25%60A8 mOhmsRoHS
MM35 1R050-DINMM35 1R050-DINICL 1 OHM 25% 50A 68MM 1 Ohms±25%50A11 mOhmsRoHS
MM35 1R550-DINMM35 1R550-DINICL 1.5 OHM 25% 50A 68MM 1.5 Ohms±25%50A13 mOhmsRoHS
MM35 1R550MM35 1R550ICL 1.5 OHM 25% 50A 68MM 1.5 Ohms±25%50A13 mOhmsRoHS

View in Parametric Search