Print Print this page
 
TE Connectivity Erni
ERmet ZDplus
Vishay Dale
MM22 Series
 
3M
1522 Series
  • Images

MM22 Series

Rack and Panel, Plug, Male Pins Specialized Backplane Connectors

Vishay Dale

MM22 Series are especially suited for use in airborne, instrumentation and portable equipment applications or wherever the following requirements must be met: Minimum space and weight without sacrifice of performance, high quality materials, long service life, high vibration and shock resistance and positive locking.

Datasheets:
Specifications
  • Color:Green
  • Connector Style:Rack and Panel
  • Connector Type:Plug, Male Pins
  • Contact Finish:Gold
  • Contact Finish Thickness:50.0µin (1.27µm)
  • Current Rating (Amps):5A
  • Mounting Type:Panel Mount
  • Number of Positions:11
  • Number of Positions Loaded:All
  • Number of Rows:3
  • Termination:Solder Cup
Parts