Print Print this page
 
KYOCERA AVX
LCCI Series
KYOCERA AVX
MLO™ Series
 
Murata Electronics
LQB Series
  • Images

MLO™ Series

High Q Surface Mount RF Chip Inductors

KYOCERA AVX

The Multilayer Organic Inductor is a low profile organic based inductor that can support mobile communications, satellite applications, GPS, matching networks, and collision avoidance. The MLOTM Inductor series of components are based on AVX’s patented multilayer organic technology (US patent 6,987,307).

Product Description

MLO™ Inductors incorporate very low loss organic materials which allow for high Q and high stability over frequency. MLO™ inductors are surface mountable and are expansion matched to FR4 printed wiring boards. MLO™ Inductors utilize fine line high density interconnect technology thereby allowing for tight tolerance control and high repeatability. Reliability testing is performed to JEDEC and mil standards.

Features
  • High Q
  • High SRF
  • High frequency
  • High withstanding voltage
  • Low DC resistance
  • Expansion matched to PCB
  • Surface mountable
  • 0402 case size
  • Inherent low profile
  • Excellent solderability
  • Low parasitics
  • Better heat dissipation
Applications:
  • Mobile communications
  • Satellite applications
  • GPS
  • Collision avoidance
  • Wireless LAN’s
Specifications
  • Current Rating (Amps):160mA ~ 660mA
  • DC Resistance (DCR):100mOhm Max ~ 2.2Ohm Max
  • Frequency - Self Resonant:1.94GHz ~ 18GHz
  • Height - Seated (Max):0.018" (0.45mm)
  • Inductance:1nH ~ 32nH
  • Inductance Frequency - Test:450MHz
  • Material - Core:Non-Magnetic
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0402 (1005 Metric)
  • Shielding:Unshielded
  • Size / Dimension:0.039" L x 0.023" W (1.00mm x 0.58mm)
  • Supplier Device Package:0402 (1005 Metric)
  • Type:Multilayer
Parts

View in Parametric Search

HLC02320HTTRHLC02320HTTRFIXED IND 32NH 175MA 2.2 OHM SMDMultilayerNon-Magnetic32nH±3%0402 (1005 Metric)RoHS
HL022R4BTTRHL022R4BTTRFIXED IND 2.4NH 330MA 192MOHM SMMultilayerNon-Magnetic2.4nH±0.1nH0402 (1005 Metric)RoHS
HLQ021R0BTTRHLQ021R0BTTRFIXED IND 1NH 330MA 100 MOHM SMDMultilayerNon-Magnetic1nH±0.1nH0402 (1005 Metric)RoHS
HL028R2BTTRHL028R2BTTRFIXED IND 8.2NH 255MA 570MOHM SMMultilayerNon-Magnetic8.2nH±0.1nH0402 (1005 Metric)RoHS
HL023R0BTTRHL023R0BTTRFIXED IND 3NH 324MA 245 MOHM SMDMultilayerNon-Magnetic3nH±0.1nH0402 (1005 Metric)RoHS
HL023R6BTTRHL023R6BTTRFIXED IND 3.6NH 311MA 280MOHM SMMultilayerNon-Magnetic3.6nH±0.1nH0402 (1005 Metric)RoHS
HLQ022R2BTTRHLQ022R2BTTRFIXED IND 2.2NH 245MA 200MOHM SMMultilayerNon-Magnetic2.2nH±0.1nH0402 (1005 Metric)RoHS
HLC021R6BTTRHLC021R6BTTRFIXED IND 1.6NH 660MA 150MOHM SMMultilayerNon-Magnetic1.6nH±0.1nH0402 (1005 Metric)RoHS
HLC022R0BTTRHLC022R0BTTRFIXED IND 2NH 596MA 180 MOHM SMDMultilayerNon-Magnetic2nH±0.1nH0402 (1005 Metric)RoHS
HLC021R8BTTRHLC021R8BTTRFIXED IND 1.8NH 626MA 160MOHM SMMultilayerNon-Magnetic1.8nH±0.1nH0402 (1005 Metric)RoHS
HLC02150HTTRHLC02150HTTRFIXED IND 15NH 240MA 1.2 OHM SMDMultilayerNon-Magnetic15nH±3%0402 (1005 Metric)RoHS
HL021R6BTTRHL021R6BTTRFIXED IND 1.6NH 339MA 137MOHM SMMultilayerNon-Magnetic1.6nH±0.1nH0402 (1005 Metric)RoHS
HL021R2BTTRHL021R2BTTRFIXED IND 1.2NH 343MA 107MOHM SMMultilayerNon-Magnetic1.2nH±0.1nH0402 (1005 Metric)RoHS
HL02220GTTRHL02220GTTRFIXED IND 22NH 180MA 1.317OHM SMMultilayerNon-Magnetic22nH±2%0402 (1005 Metric)RoHS
HL02270GTTRHL02270GTTRFIXED IND 27NH 160MA 1.621OHM SMMultilayerNon-Magnetic27nH±2%0402 (1005 Metric)RoHS
HL021R5BTTRHL021R5BTTRFIXED IND 1.5NH 340MA 128MOHM SMMultilayerNon-Magnetic1.5nH±0.1nH0402 (1005 Metric)RoHS

View in Parametric Search