USD
Print Print this page
 
TE Connectivity ALCOSWITCH Switches
MHS Series
TE Connectivity ALCOSWITCH Switches
MLL Series
 
TE Connectivity ALCOSWITCH Switches
MSS Series
  • Images
  • Drawings

MLL Series

Surface Mount Slide Switches

TE Connectivity ALCOSWITCH Switches

Standard actuator, right angle orientation, gull wing terminals, with various switch functions.

Features
  • Low profile
  • Right angle
  • Surface mount type
Applications :
  • Electronic games
  • Computers
  • Business machines
  • Radios and TV's
  • Thermostats
  • Telephone equipment
Specifications
  • Actuator Length:1.50mm
  • Actuator Material:Polyamide (PA46), Nylon 4/6
  • Actuator Type:Standard
  • Contact Finish:Silver
  • Contact Material:Copper Alloy
  • Contact Timing:Not Specified
  • Current Rating (Amps):300mA (DC)
  • Electrical Life:10,000 Cycles
  • Features:Epoxy Sealed Terminals
  • Mechanical Life:10,000 Cycles
  • Mounting Type:Surface Mount, Right Angle
  • Operating Force:150gf
  • Operating Temperature:-20°C ~ 85°C
  • Switch Travel:1.50mm
  • Termination Style:Gull Wing
  • Voltage Rating - DC:4V
Parts

View in Parametric Search

MLL1300SMLL1300SSWITCH SLIDE SP3T 300MA 4V SP3TNot SpecifiedOn-On-On300mA (DC)RoHS
MLL1200SMLL1200SSWITCH SLIDE SPDT 300MA 4V SPDTNot SpecifiedOn-On300mA (DC)RoHS

View in Parametric Search