USD
Print Print this page
 
TDK Corporation
MLG Series
TDK Corporation
MLH Series
 
TDK Corporation
MLJ Series
  • Images

MLH Series

Surface Mount, Multilayer Inductors

TDK Corporation

Specifications
  • Current - Saturation (Isat):3A
  • Current Rating (Amps):1.85A
  • DC Resistance (DCR):44mOhm
  • Frequency - Self Resonant:1GHz
  • Inductance:22nH
  • Material - Core:Ferrite
  • Mounting Type:Surface Mount
  • Package / Case:0805 (2012 Metric)
  • Shielding:Shielded
  • Size / Dimension:0.079" L x 0.049" W (2.00mm x 1.25mm)
  • Supplier Device Package:0805
  • Tolerance:±10%
  • Type:Multilayer
Parts