USD
Print Print this page
 
KEMET
CA Series
KEMET
MLCC Arrays
 
KEMET
X Series
  • Images

MLCC Arrays

Surface Mount, Multilayer Ceramic Chip Capacitor Array

KEMET

Ceramic Chip Capacitor Array is an advanced passive technology where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices.

Features
  • Saves both circuit board and inventory space
  • Reduces placement costs and increases throughput
  • EIA 0508 (2-element) and 0612 (4-element) case sizes
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability
Applications:
  • Telecommunications
  • Computers
  • Handheld devices
  • Automotive
Specifications
  • Capacitance:10pF ~ 0.1µF
  • Circuit Type:Isolated
  • Dielectric Material:Ceramic
  • Height - Seated (Max):0.035" (0.90mm)
  • Mounting Type:Surface Mount
  • Number of Capacitors:4
  • Package / Case:0612 (1632 Metric)
  • Size / Dimension:0.063" L x 0.126" W (1.60mm x 3.20mm)
  • Voltage - Rated:16V ~ 200V
Parts

View in Parametric Search

CA064C100K5GAC7800CA064C100K5GAC7800CAP ARRAY 10PF 50V NP0 0612 10pF±10%50VCeramic0612 (1632 Metric)RoHS
CA064C220K5GACTUCA064C220K5GACTUCAP ARRAY 22PF 50V NP0 0612 22pF±10%50VCeramic0612 (1632 Metric)RoHS
CA064C330K5GACTUCA064C330K5GACTUCAP ARRAY 33PF 50V NP0 0612 33pF±10%50VCeramic0612 (1632 Metric)RoHS
CA064C470K5GAC7800CA064C470K5GAC7800CAP ARRAY 47PF 50V NP0 0612 47pF±10%50VCeramic0612 (1632 Metric)RoHS
CA064C101K5GACTUCA064C101K5GACTUCAP ARRAY 100PF 50V NP0 0612 100pF±10%50VCeramic0612 (1632 Metric)RoHS
CA064C471K5GAC7800CA064C471K5GAC7800CAP ARRAY 470PF 50V NP0 0612 470pF±10%50VCeramic0612 (1632 Metric)RoHS
CA064X102K2RAC7800CA064X102K2RAC7800CAP ARRAY 1000PF 200V X7R 0612 1000pF±10%200VCeramic0612 (1632 Metric)RoHS
CA064X102K2RACAUTOCA064X102K2RACAUTOCAP ARRAY 1000PF 200V X7R 0612 1000pF±10%200VCeramic0612 (1632 Metric)RoHS
CA064C102K5RACTUCA064C102K5RACTUCAP ARRAY 1000PF 50V X7R 0612 1000pF±10%50VCeramic0612 (1632 Metric)RoHS
CA064X222K2RAC7800CA064X222K2RAC7800CAP ARRAY 2200PF 200V X7R 0612 2200pF±10%200VCeramic0612 (1632 Metric)RoHS
CA064X222K2RACAUTOCA064X222K2RACAUTOCAP ARRAY 2200PF 200V X7R 0612 2200pF±10%200VCeramic0612 (1632 Metric)RoHS
CA064X332K2RACAUTOCA064X332K2RACAUTOCAP ARRAY 3300PF 200V X7R 0612 3300pF±10%200VCeramic0612 (1632 Metric)RoHS
CA064X473K4RACTUCA064X473K4RACTUCAP ARRAY 4700PF 16V X7R 0612 4700pF±10%16VCeramic0612 (1632 Metric)RoHS
CA064X103K2RAC7800CA064X103K2RAC7800CAP ARRAY 10000PF 200V X7R 0612 10000pF±10%200VCeramic0612 (1632 Metric)RoHS
CA064X103K1RAC7800CA064X103K1RAC7800CAP ARRAY 10000PF 100V X7R 0612 10000pF±10%100VCeramic0612 (1632 Metric)RoHS
CA064X103K1RACAUTOCA064X103K1RACAUTOCAP ARRAY 10000PF 100V X7R 0612 10000pF±10%100VCeramic0612 (1632 Metric)RoHS
CA064C103K5RACTUCA064C103K5RACTUCAP ARRAY 10000PF 50V X7R 0612 10000pF±10%50VCeramic0612 (1632 Metric)RoHS
CA064C103M5RAC7800CA064C103M5RAC7800CAP ARRAY 10000PF 50V X7R 0612 10000pF±20%50VCeramic0612 (1632 Metric)RoHS
C1632C103M5RACAUTOC1632C103M5RACAUTOCAP CER 10000PF 50V X7R 0612 10000pF±20%50VCeramic0612 (1632 Metric)RoHS
CA064X103K2RACAUTOCA064X103K2RACAUTOCAP ARRAY 10000PF 200V X7R 0612 10000pF±10%200VCeramic0612 (1632 Metric)RoHS
CA064X103K3RACTUCA064X103K3RACTUCAP ARRAY 10000PF 25V X7R 0612 10000pF±10%25VCeramic0612 (1632 Metric)RoHS
CA064X153K1RAC7800CA064X153K1RAC7800CAP ARRAY 0.015UF 100V X7R 0612 0.015µF±10%100VCeramic0612 (1632 Metric)RoHS
CA064X223K1RACAUTOCA064X223K1RACAUTOCAP ARRAY 0.022UF 100V X7R 0612 0.022µF±10%100VCeramic0612 (1632 Metric)RoHS
CA064C223K5RAC7800CA064C223K5RAC7800CAP ARRAY 0.022UF 50V X7R 0612 0.022µF±10%50VCeramic0612 (1632 Metric)RoHS
CA064C473K4RAC7800CA064C473K4RAC7800CAP ARRAY 0.047UF 16V X7R 0612 0.047µF±10%16VCeramic0612 (1632 Metric)RoHS
CA064C104M4RAC7800CA064C104M4RAC7800CAP ARRAY 0.1UF 16V X7R 0612 0.1µF±20%16VCeramic0612 (1632 Metric)RoHS
CA064C104K4RACTUCA064C104K4RACTUCAP ARRAY 0.1UF 16V X7R 0612 0.1µF±10%16VCeramic0612 (1632 Metric)RoHS
CA064C104K4RACAUTOCA064C104K4RACAUTOCAP ARRAY 0.1UF 16V X7R 1206 0.1µF±10%16VCeramic0612 (1632 Metric)RoHS

View in Parametric Search