USD
Print Print this page
 
WIMA
MKS 02 Series
WIMA
MKS 2 Series
 
WIMA
MKS 4 Series

MKS 2 Series

Polyester, Polyethylene Terephthalate (PET), Metallized, Radial Leaded Film Capacitors

WIMA

The MKS 2 Series are metallized polyester capacitors with high volume to capacitance ratio and have excellent self-healing properties.

Datasheets:
Features
  • AEC-Q200 qualified
Applications:
  • Bypass
  • Blocking
  • Coupling and decoupling
  • Timing
Specifications
  • Applications:Automotive
  • Capacitance:10000pF ~ 10µF
  • Dielectric Material:Polyester, Polyethylene Terephthalate (PET), Metallized
  • Lead Spacing:0.197" (5.00mm)
  • Mounting Type:Through Hole
  • Package / Case:Radial
  • Packaging:Bulk
  • Ratings:AEC-Q200
  • Termination:PC Pins
  • Voltage Rating - AC:30V ~ 200V
  • Voltage Rating - DC:50V ~ 400V
Parts

View in Parametric Search

MKS2D021001A00MSSDMKS2D021001A00MSSDCAP FILM 10000PF 20% 100VDC RAD 10000pF±20%63V100VRadial
MKS2D021001A00KSC9MKS2D021001A00KSC9CAP FILM 10000PF 10% 100VDC RAD 10000pF±10%63V100VRadial
MKS2G021001A00JSSDMKS2G021001A00JSSDCAP FILM 10000PF 5% 400VDC RAD 10000pF±5%200V400VRadial
MKS2F021001A00JSSDMKS2F021001A00JSSDCAP FILM 10000PF 5% 250VDC RAD 10000pF±5%160V250VRadial
MKS2C021001A00MSSDMKS2C021001A00MSSDCAP FILM 10000PF 20% 63VDC RAD 10000pF±20%40V63VRadial
MKS2G021501A00MSSDMKS2G021501A00MSSDCAP FILM 0.015UF 20% 400VDC RAD 0.015µF±20%200V400VRadial
MKS2D021501A00MSSDMKS2D021501A00MSSDCAP FILM 0.015UF 20% 100VDC RAD 0.015µF±20%63V100VRadial
MKS2C021501A00MSSDMKS2C021501A00MSSDCAP FILM 0.015UF 20% 63VDC RAD 0.015µF±20%40V63VRadial
MKS2D021501A00KSSDMKS2D021501A00KSSDCAP FILM 0.015UF 10% 100VDC RAD 0.015µF±10%63V100VRadial
MKS2D022201A00MSSDMKS2D022201A00MSSDCAP FILM 0.022UF 20% 100VDC RAD 0.022µF±20%63V100VRadial
MKS2C022201A00KSSDMKS2C022201A00KSSDCAP FILM 0.022UF 10% 63VDC RAD 0.022µF±10%40V63VRadial
MKS2F022201A00KSSDMKS2F022201A00KSSDCAP FILM 0.022UF 10% 250VDC RAD 0.022µF±10%160V250VRadial
MKS2D022201A00KSSDMKS2D022201A00KSSDCAP FILM 0.022UF 10% 100VDC RAD 0.022µF±10%63V100VRadial
MKS2C023301A00MSSDMKS2C023301A00MSSDCAP FILM 0.033UF 20% 63VDC RAD 0.033µF±20%40V63VRadial
MKS2C023301A00JSSDMKS2C023301A00JSSDCAP FILM 0.033UF 5% 63VDC RAD 0.033µF±5%40V63VRadial
MKS2D024701A00MSSDMKS2D024701A00MSSDCAP FILM 0.047UF 20% 100VDC RAD 0.047µF±20%63V100VRadial
MKS2F024701C00MSSDMKS2F024701C00MSSDCAP FILM 0.047UF 20% 250VDC RAD 0.047µF±20%160V250VRadial
MKS2D024701A00KSSDMKS2D024701A00KSSDCAP FILM 0.047UF 10% 100VDC RAD 0.047µF±10%63V100VRadial
MKS2D024701A00JSSDMKS2D024701A00JSSDCAP FILM 0.047UF 5% 100VDC RAD 0.047µF±5%63V100VRadial
MKS2C024701A00KSSDMKS2C024701A00KSSDCAP FILM 0.047UF 10% 63VDC RAD 0.047µF±10%40V63VRadial
MKS2D026801A00MSSDMKS2D026801A00MSSDCAP FILM 0.068UF 20% 100VDC RAD 0.068µF±20%63V100VRadial
MKS2G026801H00KSSDMKS2G026801H00KSSDCAP FILM 0.068UF 10% 400VDC RAD 0.068µF±10%200V400VRadial
MKS2D031001A00MSSDMKS2D031001A00MSSDCAP FILM 0.1UF 20% 100VDC RAD 0.1µF±20%63V100VRadial
MKS2G031001K00MSSDMKS2G031001K00MSSDCAP FILM 0.1UF 20% 400VDC RAD 0.1µF±20%200V400VRadial
MKS2C031501A00MSSDMKS2C031501A00MSSDCAP FILM 0.15UF 20% 63VDC RAD 0.15µF±20%40V63VRadial
MKS2D031501C00KSSDMKS2D031501C00KSSDCAP FILM 0.15UF 10% 100VDC RAD 0.15µF±10%63V100VRadial
MKS2C031501A00KSSDMKS2C031501A00KSSDCAP FILM 0.15UF 10% 63VDC RAD 0.15µF±10%40V63VRadial
MKS2G031501M00KSSDMKS2G031501M00KSSDCAP FILM 0.15UF 10% 400VDC RAD 0.15µF±10%200V400VRadial
MKS2D032201C00MSSDMKS2D032201C00MSSDCAP FILM 0.22UF 20% 100VDC RAD 0.22µF±20%63V100VRadial
MKS2C032201B00KSSDMKS2C032201B00KSSDCAP FILM 0.22UF 10% 63VDC RAD 0.22µF±10%40V63VRadial
MKS2C032201B00JSC9MKS2C032201B00JSC9CAP FILM 0.22UF 5% 63VDC RAD 0.22µF±5%40V63VRadial
MKS2F032201H00MSSDMKS2F032201H00MSSDCAP FILM 0.22UF 20% 250VDC RAD 0.22µF±20%160V250VRadial
MKS2F032201H00KSSDMKS2F032201H00KSSDCAP FILM 0.22UF 10% 250VDC RAD 0.22µF±10%160V250VRadial
MKS2B033301A00MSSDMKS2B033301A00MSSDCAP FILM 0.33UF 20% 50VDC RAD 0.33µF±20%30V50VRadial
MKS2B033301A00KSSDMKS2B033301A00KSSDCAP FILM 0.33UF 10% 50VDC RAD 0.33µF±10%30V50VRadial
MKS2F033301K00MSSDMKS2F033301K00MSSDCAP FILM 0.33UF 20% 250VDC RAD 0.33µF±20%160V250VRadial
MKS2F033301K00KSSDMKS2F033301K00KSSDCAP FILM 0.33UF 10% 250VDC RAD 0.33µF±10%160V250VRadial
MKS2F033301K00JSSDMKS2F033301K00JSSDCAP FILM 0.33UF 5% 250VDC RAD 0.33µF±5%160V250VRadial
MKS2C034701C00MSSDMKS2C034701C00MSSDCAP FILM 0.47UF 20% 63VDC RAD 0.47µF±20%40V63VRadial
MKS2F034701M00KSSDMKS2F034701M00KSSDCAP FILM 0.47UF 10% 250VDC RAD 0.47µF±10%160V250VRadial
MKS2B036801C00JSSDMKS2B036801C00JSSDCAP FILM 0.68UF 5% 50VDC RAD 0.68µF±5%30V50VRadial
MKS2D036801F00KSSDMKS2D036801F00KSSDCAP FILM 0.68UF 10% 100VDC RAD 0.68µF±10%63V100VRadial
MKS2B036801C00KSSDMKS2B036801C00KSSDCAP FILM 0.68UF 10% 50VDC RAD 0.68µF±10%30V50VRadial
MKS2B041501E00JSSDMKS2B041501E00JSSDCAP FILM 1.5UF 5% 50VDC RAD 1.5µF±5%30V50VRadial
MKS2D041501M00KSSDMKS2D041501M00KSSDCAP FILM 1.5UF 10% 100VDC RAD 1.5µF±10%63V100VRadial
MKS2B043301H00MSSDMKS2B043301H00MSSDCAP FILM 3.3UF 20% 50VDC RAD 3.3µF±20%30V50VRadial
MKS2C043301K00MSSDMKS2C043301K00MSSDCAP FILM 3.3UF 20% 63VDC RAD 3.3µF±20%40V63VRadial
MKS2B044701K00KSC9MKS2B044701K00KSC9CAP FILM 4.7UF 10% 50VDC RAD 4.7µF±10%30V50VRadial
MKS2B044701K00JSSDMKS2B044701K00JSSDCAP FILM 4.7UF 5% 50VDC RAD 4.7µF±5%30V50VRadial
MKS2B046801M00JSSDMKS2B046801M00JSSDCAP FILM 6.8UF 5% 50VDC RAD 6.8µF±5%30V50VRadial
MKS2B051001N00JSSDMKS2B051001N00JSSDCAP FILM 10UF 5% 50VDC RAD 10µF±5%30V50VRadial

View in Parametric Search