Print Print this page
 
Molex
Mini-Fit TPA2 Series
Molex
Mizu-P-25 Waterproof, Splash Proof Series
 
Molex
MX150 34062 Series
  • Images

Mizu-P-25 Waterproof, Splash Proof Series

0.197" (5.00mm) Pitch Free Hanging Connector, Receptacle Housing

Molex

Molex’s Mizu-P25 miniature wire-to-wire connectors provide the smallest size and highest level of dustproof and waterproof protection of any similar system in the market today. The system is IP67 rated, which ensures connector integrity when submerged in up to one meter of water.

Product Description

Ideal for applications such as motorcycles or air conditioners that continue to pack more complicated electronics into smaller spaces, the Mizu-P25 system provides assurance that dust or water will not interfere with signal integrity.

Features
  • Compact size
  • Secure mating retention with positive locks
Applications
  • Automotive
    • Door electronics
    • Lamp mirrors
    • Mirror motor harnesses
    • Parking sensors
    • Powered rear view mirrors
    • Seating
    • Steering
    • Switches
    • Wipers
  • Consumer
    • Air Conditioner
    • Heated toilet seats
    • Vending Machines
  • Industrial Automation
    • LED lighting
  • Transportation
    • Boats
    • Motorcycles
    • Tractors
Specifications
  • Color:Black
  • Connector Type:Receptacle
  • Contact Termination:Crimp
  • Contact Type:Female Socket
  • Fastening Type:Locking Ramp
  • Features:Waterproof (Mated, IP67)
  • Mounting Type:Free Hanging (In-Line)
  • Note:Contacts Not Included
  • Number of Positions:2
  • Number of Rows:1
  • Packaging:Bulk
  • Pitch:0.197" (5.00mm)
Parts
Associated Product
Molex 0521160240
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.098" (2.50mm) Pitch
Molex Mizu-P-25 Waterproof, Splash Proof
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Contacts