Print Print this page
 
Amphenol CS
Mini Power Series
Amphenol CS
Minitek® Pwr 4.2 High Current Series
 
Amphenol CS
Minitek® Pwr 4.2 Series
  • Images

Minitek® Pwr 4.2 High Current Series

0.165" (4.20mm) Pitch, Through Hole Connector Header

Amphenol CS

The Minitek® Pwr 4.2 high current connectors are designed for power applications with their robust, versatile, and high current performance.

Features
  • Fully isolated terminals
  • Positive locking on housing with low thumb latch operation
  • High current alloy material used for contacts
Specifications
  • Connector Type:Header
  • Contact Length - Post:0.138" (3.50mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):Varies by Wire Gauge
  • Fastening Type:Locking Ramp
  • Insulation Color:Natural
  • Insulation Material:Polyamide (PA66), Nylon 6/6
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:4 ~ 6
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.165" (4.20mm)
  • Row Spacing - Mating:0.165" (4.20mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:600V ~ 600VAC/DC
Parts
10131318-0411100LF10131318-0411100LFCONN HEADER R/A 4POS 4.2MM HeaderMale Pin0.165" (4.20mm)4RoHS
10131318-0611100LF10131318-0611100LFCONN HEADER R/A 6POS 4.2MM HeaderMale Pin0.165" (4.20mm)6RoHS
10131319-0421100LF10131319-0421100LFCONN HEADER VERT 4POS 4.2MM HeaderMale Pin0.165" (4.20mm)4RoHS