Print Print this page
 
Amphenol ICC
Minitek® Multipitch™ 1.25mm Series
Amphenol ICC
Minitek® Multipitch™ 1.50mm Series
 
Amphenol ICC
Rib-Cage™, MezzSelect™ Series

Minitek® Multipitch™ 1.50mm Series

Minitek® Multipitch™ 1.50mm Crimp-to-Wire Connector

Amphenol ICC

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):2A per Contact
  • Fastening Type:Latch Holder
  • Features:Solder Retention
  • Insulation Color:Natural
  • Insulation Height:0.274" (6.96mm)
  • Insulation Material:Thermoplastic
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:5 ~ 15
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.059" (1.50mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:50VAC/DC
Parts