Print Print this page
 
Amphenol ICC
Minitek® 2.00mm Series
Amphenol ICC
Minitek® MicroSpeed Series
 
Amphenol ICC
Minitek® Series

Minitek® MicroSpeed Series

Minitek®MicroSpeed 1.00mm Board-to-Board Connector,

Amphenol ICC

The Minitek® MicroSpeed connector family with 1.00mm pitch supports high-speed data applications with up to 25Gb/s. These connectors feature a shielded design that provides superior EMC performance and significantly improved electromagnetic compatibility. The poka-yoke polarization prevents visual mismating, which makes it ideal for use in industrial environments

Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:3.94µin (0.100µm)
  • Contact Finish Thickness - Post:78.7µin (2.00µm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Female Socket
  • Current Rating (Amps):1A per Contact
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Liquid Crystal Polymer (LCP), Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:32
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.039" (1.00mm)
  • Row Spacing - Mating:0.059" (1.50mm)
  • Style:Board to Board
  • Termination:Solder
  • Voltage Rating:100VAC
Parts

View in Parametric Search

10150097-3200RLF10150097-3200RLFCONN MICROSPEED 1.00MM BOARD- ReceptacleFemale SocketBoard to Board32RoHS
10150095-3200RLF10150095-3200RLFCONN MICROSPEED 1.00MM BOARD- ReceptacleFemale SocketBoard to Board32RoHS

View in Parametric Search