Print Print this page
 
Amphenol CS
Minitek 127™ Series
Amphenol CS
Minitek MicroSpaceXS™ 1.27mm Series
 
Amphenol CS
Minitek MicroSpace™ Series
  • Images

Minitek MicroSpaceXS™ 1.27mm Series

Minitek MicroSpaceXS™ 1.27mm Series

Amphenol CS

Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board, CTW, Tin plating, AWG22.

Specifications
  • Applications:Automotive, General Purpose, Industrial
  • Connector Type:Header
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):4A
  • Insulation Color:Black
  • Insulation Material:Thermoplastic
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:8
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 130°C
  • Pitch - Mating:0.100" (2.54mm)
  • Row Spacing - Mating:0.096" (2.43mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:48V
Parts
10155500-A308KLF10155500-A308KLFCONN MICROSPACEXS,1.27MM CRIM HeaderMale Pin0.100" (2.54mm)8RoHS
10155500-A108KLF10155500-A108KLFCONN MICROSPACEXS,1.27MM CRIM HeaderMale Pin0.100" (2.54mm)8RoHS
10155500-A208KLF10155500-A208KLFCONN MICROSPACEXS,1.27MM CRIM HeaderMale Pin0.100" (2.54mm)8RoHS
10155466-A308ULF10155466-A308ULFCONN MICROSPACEXS,1.27MM CRIM HeaderMale Pin0.100" (2.54mm)8RoHS