Print Print this page
 
Amphenol ICC
Minitek 127™ Series
Amphenol ICC
Minitek® 2.00mm Series
 
Amphenol ICC
Minitek® MicroSpeed Series
  • Drawings

Minitek® 2.00mm Series

0.079" (2.00mm) Pitch Surface Mount Receptacle Connector

Amphenol ICC

Board to board receptacle.

Specifications
  • Contact Finish - Mating:Gold
  • Contact Shape:Square
  • Contact Type:Female Socket
  • Current Rating (Amps):1A ~ 2A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:4 ~ 24
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.079" (2.00mm)
  • Termination:Solder
  • Voltage Rating:200V
Parts

View in Parametric Search

55510-108TRLF55510-108TRLFCONN RCPT 8POS 0.079 GOLD SMD ReceptacleFemale SocketBoard to Board8RoHS
55510-110TRLF55510-110TRLFCONN RCPT 10POS 0.079 GOLD SMD ReceptacleFemale SocketBoard to Board10RoHS
55510-112TRLF55510-112TRLFCONN RCPT 12POS 0.079 GOLD SMD ReceptacleFemale SocketBoard to Board12RoHS
55510-104TRLF55510-104TRLFCONN RCPT 4POS 0.079 GOLD SMD ReceptacleFemale SocketBoard to Board4RoHS
55510-106TRLF55510-106TRLFCONN RCPT 6POS 0.079 GOLD SMD ReceptacleFemale SocketBoard to Board6RoHS
55508-008TRLF55508-008TRLFCONN RCPT 8POS 0.079 GOLD SMD ReceptacleFemale SocketBoard to Board8RoHS
10131931-105ULF10131931-105ULFCONN RCPT 5P 0.079 GOLD SMD R/A ReceptacleFemale SocketBoard to Board5RoHS
55510-114TRLF55510-114TRLFCONN RCPT 14POS 0.079 GOLD SMD ReceptacleFemale SocketBoard to Board14RoHS
10131935-108ULF10131935-108ULFCONN RCPT 8POS 0.079 GOLD SMD ReceptacleFemale SocketBoard to Board8RoHS
55508-110TRLF55508-110TRLFCONN RCPT 10POS 0.079 GOLD SMD ReceptacleFemale SocketBoard to Board10RoHS
55510-120TRLF55510-120TRLFCONN RCPT 20POS 0.079 GOLD SMD ReceptacleFemale SocketBoard to Board20RoHS
10131935-111ULF10131935-111ULFCONN RCPT 11POS 0.079 GOLD SMD ReceptacleFemale SocketBoard to Board11RoHS
55510-116TRLF55510-116TRLFCONN RCPT 16POS 0.079 GOLD SMD ReceptacleFemale SocketBoard to Board16RoHS
91596-004TRLF91596-004TRLFCONN RCPT 4POS 0.079 GOLD SMD Receptacle, Bottom EntryFemale SocketBoard to Board or Cable4RoHS
91596-106TRLF91596-106TRLFCONN RCPT 6POS 0.079 GOLD SMD Receptacle, Bottom EntryFemale SocketBoard to Board or Cable6RoHS
91596-104TRLF91596-104TRLFCONN RCPT 4POS 0.079 GOLD SMD Receptacle, Bottom EntryFemale SocketBoard to Board or Cable4RoHS
91596-306LF91596-306LFCONN RCPT 6POS 0.079 GOLD SMD Receptacle, Bottom EntryFemale SocketBoard to Board or Cable6RoHS
91596-324LF91596-324LFCONN RCPT 24POS 0.079 GOLD SMD Receptacle, Bottom EntryFemale SocketBoard to Board or Cable24RoHS

View in Parametric Search

Associated Product
Amphenol ICC Minitek™ MezzSelect™, Basics+ Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.079" (2.00mm) Pitch
Amphenol ICC 98414-F06-06LF
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.079" (2.00mm) Pitch