Print Print this page
 
Amphenol ICC
FlexLock® 2.54mm
Amphenol ICC
Minitek 127™ Series
 
Amphenol ICC
Minitek® 2.00mm Series

Minitek 127™ Series

0.050" (1.27mm) Pitch Through Hole and Surface Mount Connector Headers

Amphenol ICC

The Minitek127™ is one of the most fully configured modular connector systems in the market.

Product Description

FCI's Minitek 127™ is housed in a high-temperature, black thermoplastic cover and is a full modular system. Its flammability rating is UL 94 V-0. The Minitek 127™ electrical performance includes a current rating of 1A continuous, with a contact resistance of 30mΩ maximum. The series has a voltage rating of 125V and a dielectric withstanding voltage of 500V. It can also withstand exposure to 260°C peak temperature for 10 seconds in a wave solder application with a PCB.

Features
Applications:
  • Industrial Controls
  • Test Equipment
  • Diagnostic
  • POS
  • Security
  • Automotive control units
  • Therapeutic
  • Vending
  • Communications
  • Data
Specifications
  • Applications:General Purpose, Industrial, Telecommunications
  • Contact Finish - Mating:Gold
  • Contact Shape:Square
  • Contact Type:Female Socket
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Plastic
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:6 ~ 80
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.050" (1.27mm)
  • Row Spacing - Mating:0.050" (1.27mm)
  • Style:Board to Board
  • Termination:Solder
Parts

View in Parametric Search

20021321-00010C4LF20021321-00010C4LFCONN RCPT 10POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board10RoHS
20021311-00010T4LF20021311-00010T4LFCONN RCPT 10POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board10RoHS
20021321-00016C4LF20021321-00016C4LFCONN RCPT 16POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board16RoHS
20021321-00020C4LF20021321-00020C4LFCONN RCPT 20POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board20RoHS
20021321-00030T4LF20021321-00030T4LFCONN RCPT 30POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board30RoHS
20021321-00036T4LF20021321-00036T4LFCONN RCPT 36POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board36RoHS
20021311-00040T4LF20021311-00040T4LFCONN RCPT 40POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board40RoHS
20021321-00040T4LF20021321-00040T4LFCONN RCPT 40POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board40RoHS
20021311-00050T4LF20021311-00050T4LFCONN RCPT 50POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board50RoHS
20021321-00060T4LF20021321-00060T4LFCONN RCPT 60POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board60RoHS
20021321-00010C1LF20021321-00010C1LFCONN RCPT 10POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board10RoHS
20021311-00006T4LF20021311-00006T4LFCONN RCPT 6POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board6RoHS
20021321-00012C4LF20021321-00012C4LFCONN RCPT 12POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board12RoHS
20021311-00008T4LF20021311-00008T4LFCONN RCPT 8POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board8RoHS
20021321-00014T4LF20021321-00014T4LFCONN RCPT 14POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board14RoHS
20021311-00024T4LF20021311-00024T4LFCONN RCPT 24POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board24RoHS
20021311-00034T4LF20021311-00034T4LFCONN RCPT 34POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board34RoHS
20021321-00050T4LF20021321-00050T4LFCONN RCPT 50POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board50RoHS
20021321-00006T1LF20021321-00006T1LFCONN RCPT 6POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board6RoHS
20021311-00008T1LF20021311-00008T1LFCONN RCPT 8POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board8RoHS
20021321-10016C4LF20021321-10016C4LFRECEPT VT SMT ReceptacleFemale SocketBoard to Board16RoHS
20021321-10020C4LF20021321-10020C4LFCONN RCPT 20POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board20RoHS
20021321-00016T4LF20021321-00016T4LFCONN RCPT 16POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board16RoHS
20021321-00040C1LF20021321-00040C1LFCONN RCPT 40POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board40RoHS
20021321-00040D4LF20021321-00040D4LFCONN RCPT 40POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board40RoHS
20021311-00044T4LF20021311-00044T4LFCONN RCPT 44POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board44RoHS
20021311-00060T4LF20021311-00060T4LFCONN RCPT 60POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board60RoHS
20021321-00080T4LF20021321-00080T4LFCONN RCPT 80POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board80RoHS
20021311-00080T4LF20021311-00080T4LFCONN RCPT 80POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board80RoHS
20021321-00014C1LF20021321-00014C1LFCONN RCPT 14POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board14RoHS
20021321-00026T4LF20021321-00026T4LFCONN RCPT 26POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board26RoHS
20021311-00012T4LF20021311-00012T4LFCONN RCPT 12POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board12RoHS
20021311-00016T4LF20021311-00016T4LFCONN RCPT 16POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board16RoHS
20021321-00024T4LF20021321-00024T4LFCONN RCPT 24POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board24RoHS
20021311-00026T4LF20021311-00026T4LFCONN RCPT 26POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board26RoHS
20021311-00022T4LF20021311-00022T4LFCONN RCPT 22POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board22RoHS
20021321-00022T4LF20021321-00022T4LFCONN RCPT 22POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board22RoHS
20021321-00034T4LF20021321-00034T4LFCONN RCPT 34POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board34RoHS
20021321-00006C4LF20021321-00006C4LFCONN RCPT 6POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board6RoHS
20021321-00008C4LF20021321-00008C4LFCONN RCPT 8POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board8RoHS
20021311-00014T4LF20021311-00014T4LFCONN RCPT 14POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board14RoHS
20021311-00020T4LF20021311-00020T4LFCONN RCPT 20POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board20RoHS
20021311-00030T4LF20021311-00030T4LFCONN RCPT 30POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board30RoHS
20021311-00036T4LF20021311-00036T4LFCONN RCPT 36POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board36RoHS
20021323-00010D1LF20021323-00010D1LFCONN RCPT 10POS 0.05 GOLD SMD Receptacle, Bottom EntryFemale SocketBoard to Board10RoHS

View in Parametric Search

Associated Product
Amphenol ICC Minitek 127™ Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch