USD
Print Print this page
 
Amphenol ICC
10125839 Series
Amphenol ICC
Minitek 127™ Series
 
Amphenol ICC
Minitek MicroSpaceXS™ 1.27mm Series
Product Description

Amphenol FCI's Minitek 127™ is housed in a high-temperature, black thermoplastic cover and is a full modular system. Its flammability rating is UL 94 V-0. The pin is constructed of copper alloy. The Minitek 127™ electrical performance includes a current rating of 1A continuous, with a contact resistance of 30mΩ maximum. The series has a voltage rating of 125V and a dielectric withstanding voltage of 500V. It can also withstand exposure to 260°C peak temperature for 10 seconds in a wave solder application with a PCB.

Features
Applications:
  • Industrial Controls
  • Test Equipment
  • Diagnostic
  • POS
  • Security
  • Automotive control units
  • Therapeutic
  • Vending
  • Communications
  • Data
Specifications
  • Connector Type:Header
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Insulation Color:Black
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:4 ~ 80
  • Number of Rows:2
  • Pitch - Mating:0.050" (1.27mm)
  • Row Spacing - Mating:0.050" (1.27mm)
  • Termination:Solder
Parts

View in Parametric Search

20021121-00008C4LF20021121-00008C4LFCONN HEADER SMD 8POS 1.27MM HeaderMale Pin0.050" (1.27mm)8RoHS
20021121-00010C4LF20021121-00010C4LFCONN HEADER SMD 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
20021111-00010T4LF20021111-00010T4LFCONN HEADER VERT 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
20021521-00010C1LF20021521-00010C1LFCONN HEADER SMD 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
20021121-00020C4LF20021121-00020C4LFCONN HEADER SMD 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
20021121-00004C4LF20021121-00004C4LFCONN HEADER SMD 4POS 1.27MM HeaderMale Pin0.050" (1.27mm)4RoHS
20021111-00006T4LF20021111-00006T4LFCONN HEADER VERT 6POS 1.27MM HeaderMale Pin0.050" (1.27mm)6RoHS
20021111-00008T4LF20021111-00008T4LFCONN HEADER VERT 8POS 1.27MM HeaderMale Pin0.050" (1.27mm)8RoHS
20021112-00008T4LF20021112-00008T4LFCONN HEADER R/A 8POS 1.27MM HeaderMale Pin0.050" (1.27mm)8RoHS
20021121-00012C4LF20021121-00012C4LFCONN HEADER SMD 12POS 1.27MM HeaderMale Pin0.050" (1.27mm)12RoHS
20021112-00010T4LF20021112-00010T4LFCONN HEADER R/A 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
20021121-00016C4LF20021121-00016C4LFCONN HEADER SMD 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16RoHS
20021111-00014T1LF20021111-00014T1LFCONN HEADER VERT 14POS 1.27MM HeaderMale Pin0.050" (1.27mm)14RoHS
20021112-00012T4LF20021112-00012T4LFCONN HEADER R/A 12POS 1.27MM HeaderMale Pin0.050" (1.27mm)12RoHS
20021121-00010T4LF20021121-00010T4LFCONN HEADER SMD 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
20021111-00014T4LF20021111-00014T4LFCONN HEADER VERT 14POS 1.27MM HeaderMale Pin0.050" (1.27mm)14RoHS
20021521-00010E1LF20021521-00010E1LFCONN HEADER SMD 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
20021111-00016T4LF20021111-00016T4LFCONN HEADER VERT 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16RoHS
20021121-00014T4LF20021121-00014T4LFCONN HEADER SMD 14POS 1.27MM HeaderMale Pin0.050" (1.27mm)14RoHS
20021511-00010T4LF20021511-00010T4LFCONN HEADER VERT 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
20021111-00026T4LF20021111-00026T4LFCONN HEADER VERT 26POS 1.27MM HeaderMale Pin0.050" (1.27mm)26RoHS
20021512-00010T4LF20021512-00010T4LFCONN HEADER R/A 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
20021121-00024T4LF20021121-00024T4LFCONN HEADER SMD 24POS 1.27MM HeaderMale Pin0.050" (1.27mm)24RoHS
20021121-00026T4LF20021121-00026T4LFCONN HEADER SMD 26POS 1.27MM HeaderMale Pin0.050" (1.27mm)26RoHS
20021111-00030T4LF20021111-00030T4LFCONN HEADER VERT 30POS 1.27MM HeaderMale Pin0.050" (1.27mm)30RoHS
20021111-00050T4LF20021111-00050T4LFCONN HEADER VERT 50POS 1.27MM HeaderMale Pin0.050" (1.27mm)50RoHS
20021121-00050T4LF20021121-00050T4LFCONN HEADER SMD 50POS 1.27MM HeaderMale Pin0.050" (1.27mm)50RoHS
20021112-00006T4LF20021112-00006T4LFCONN HEADER R/A 6POS 1.27MM HeaderMale Pin0.050" (1.27mm)6RoHS
20021121-00004T4LF20021121-00004T4LFCONN HEADER SMD 4POS 1.27MM HeaderMale Pin0.050" (1.27mm)4RoHS
20021121-00010D1LF20021121-00010D1LFCONN HEADER SMD 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
20021112-00014T1LF20021112-00014T1LFCONN HEADER R/A 14POS 1.27MM HeaderMale Pin0.050" (1.27mm)14RoHS
20021521-00010C4LF20021521-00010C4LFCONN HEADER SMD 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
20021112-00016T4LF20021112-00016T4LFCONN HEADER R/A 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16RoHS
20021111-00018T4LF20021111-00018T4LFCONN HEADER VERT 18POS 1.27MM HeaderMale Pin0.050" (1.27mm)18RoHS
20021121-00016T4LF20021121-00016T4LFCONN HEADER SMD 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16RoHS
20021221-00014T4LF20021221-00014T4LFCONN HEADER SMD 14POS 1.27MM HeaderMale Pin0.050" (1.27mm)14RoHS
20021521-00010D1LF20021521-00010D1LFCONN HEADER SMD 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
20021521-00010D4LF20021521-00010D4LFCONN HEADER SMD 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
20021521-00020T4LF20021521-00020T4LFCONN HEADER SMD 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
20021121-00036T4LF20021121-00036T4LFCONN HEADER SMD 36POS 1.27MM HeaderMale Pin0.050" (1.27mm)36RoHS
20021221-00040T4LF20021221-00040T4LFCONN HEADER SMD 40POS 1.27MM HeaderMale Pin0.050" (1.27mm)40RoHS
20021521-00010D8LF20021521-00010D8LFCONN HEADER SMD 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
20021121-00060T4LF20021121-00060T4LFCONN HEADER SMD 60POS 1.27MM HeaderMale Pin0.050" (1.27mm)60RoHS
20021111-00080T4LF20021111-00080T4LFCONN HEADER VERT 80POS 1.27MM HeaderMale Pin0.050" (1.27mm)80RoHS
20021121-00080T4LF20021121-00080T4LFCONN HEADER SMD 80POS 1.27MM HeaderMale Pin0.050" (1.27mm)80RoHS
20021511-00016T4LF20021511-00016T4LFCONN HEADER VERT 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16RoHS
20021521-00020C4LF20021521-00020C4LFCONN HEADER SMD 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
20021111-00080T8LF20021111-00080T8LFCONN HEADER VERT 80POS 1.27MM HeaderMale Pin0.050" (1.27mm)80RoHS
20021112-00006T1LF20021112-00006T1LFCONN HEADER R/A 6POS 1.27MM HeaderMale Pin0.050" (1.27mm)6RoHS
20021111-00008T1LF20021111-00008T1LFCONN HEADER VERT 8POS 1.27MM HeaderMale Pin0.050" (1.27mm)8RoHS
20021221-00006T4LF20021221-00006T4LFCONN HEADER SMD 6POS 1.27MM HeaderMale Pin0.050" (1.27mm)6RoHS
20021121-00016C1LF20021121-00016C1LFCONN HEADER SMD 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16RoHS
20021211-00008T4LF20021211-00008T4LFCONN HEADER VERT 8POS 1.27MM HeaderMale Pin0.050" (1.27mm)8RoHS
20021121-00012T4LF20021121-00012T4LFCONN HEADER SMD 12POS 1.27MM HeaderMale Pin0.050" (1.27mm)12RoHS
20021122-00008D4LF20021122-00008D4LFCONN HEADER SMD R/A 8POS 1.27MM HeaderMale Pin0.050" (1.27mm)8RoHS
20021121-00018T4LF20021121-00018T4LFCONN HEADER SMD 18POS 1.27MM HeaderMale Pin0.050" (1.27mm)18RoHS
20021511-00012T4LF20021511-00012T4LFCONN HEADER VERT 12POS 1.27MM HeaderMale Pin0.050" (1.27mm)12RoHS
20021511-00014T4LF20021511-00014T4LFCONN HEADER VERT 14POS 1.27MM HeaderMale Pin0.050" (1.27mm)14RoHS
20021221-00108D4LF20021221-00108D4LFCONN HEADER SMD 8POS 1.27MM HeaderMale Pin0.050" (1.27mm)8RoHS
20021511-00020T4LF20021511-00020T4LFCONN HEADER VERT 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
20021221-00108C4LF20021221-00108C4LFCONN HEADER SMD 8POS 1.27MM HeaderMale Pin0.050" (1.27mm)8RoHS
20021111-00036T4LF20021111-00036T4LFCONN HEADER VERT 36POS 1.27MM HeaderMale Pin0.050" (1.27mm)36RoHS
20021221-00214C4LF20021221-00214C4LFCONN HEADER SMD 14POS 1.27MM HeaderMale Pin0.050" (1.27mm)14RoHS
20021511-00026T4LF20021511-00026T4LFCONN HEADER VERT 26POS 1.27MM HeaderMale Pin0.050" (1.27mm)26RoHS
20021121-00034T4LF20021121-00034T4LFCONN HEADER SMD 34POS 1.27MM HeaderMale Pin0.050" (1.27mm)34RoHS
20021221-00030T4LF20021221-00030T4LFCONN HEADER SMD 30POS 1.27MM HeaderMale Pin0.050" (1.27mm)30RoHS
20021621-00020T4LF20021621-00020T4LFCONN HEADER SMD 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
20021521-00030D4LF20021521-00030D4LFCONN HEADER SMD 30POS 1.27MM HeaderMale Pin0.050" (1.27mm)30RoHS
20021111-00060T4LF20021111-00060T4LFCONN HEADER VERT 60POS 1.27MM HeaderMale Pin0.050" (1.27mm)60RoHS
20021521-00050T1LF20021521-00050T1LFCONN HEADER SMD 50POS 1.27MM HeaderMale Pin0.050" (1.27mm)50RoHS
20021221-00006C4LF20021221-00006C4LFCONN HEADER SMD 6POS 1.27MM HeaderMale Pin0.050" (1.27mm)6RoHS
20021121-00006C8LF20021121-00006C8LFCONN HEADER SMD 6POS 1.27MM HeaderMale Pin0.050" (1.27mm)6RoHS
20021121-00014C8LF20021121-00014C8LFCONN HEADER SMD 14POS 1.27MM HeaderMale Pin0.050" (1.27mm)14RoHS
20021221-00020C4LF20021221-00020C4LFCONN HEADER SMD 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
20021111-00010T1LF20021111-00010T1LFCONN HEADER VERT 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
20021121-00010T1LF20021121-00010T1LFCONN HEADER SMD 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
20021521-00010T4LF20021521-00010T4LFCONN HEADER SMD 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
20021121-00030T4LF20021121-00030T4LFCONN HEADER SMD 30POS 1.27MM HeaderMale Pin0.050" (1.27mm)30RoHS
20021111-00040T4LF20021111-00040T4LFCONN HEADER VERT 40POS 1.27MM HeaderMale Pin0.050" (1.27mm)40RoHS
20021121-00040T4LF20021121-00040T4LFCONN HEADER SMD 40POS 1.27MM HeaderMale Pin0.050" (1.27mm)40RoHS
20021221-00008T4LF20021221-00008T4LFCONN HEADER SMD 8POS 1.27MM HeaderMale Pin0.050" (1.27mm)8RoHS
20021112-00020T4LF20021112-00020T4LFCONN HEADER R/A 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
20021521-00020T1LF20021521-00020T1LFCONN HEADER SMD 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
20021611-00010T4LF20021611-00010T4LFCONN HEADER VERT 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
20021611-00020T4LF20021611-00020T4LFCONN HEADER VERT 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
20021221-00060T4LF20021221-00060T4LFCONN HEADER SMD 60POS 1.27MM HeaderMale Pin0.050" (1.27mm)60RoHS
20021221-00014C4LF20021221-00014C4LFCONN HEADER SMD 14POS 1.27MM HeaderMale Pin0.050" (1.27mm)14RoHS
20021212-00020T1LF20021212-00020T1LFCONN HEADER R/A 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
20021512-00020T4LF20021512-00020T4LFCONN HEADER R/A 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
20021121-00010C1LF20021121-00010C1LFCONN HEADER SMD 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
20021221-00010C4LF20021221-00010C4LFCONN HEADER SMD 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
20021221-00008C4LF20021221-00008C4LFCONN HEADER SMD 8POS 1.27MM HeaderMale Pin0.050" (1.27mm)8RoHS
20021121-00008C1LF20021121-00008C1LFCONN HEADER SMD 8POS 1.27MM HeaderMale Pin0.050" (1.27mm)8RoHS
20021221-00012C4LF20021221-00012C4LFCONN HEADER SMD 12POS 1.27MM HeaderMale Pin0.050" (1.27mm)12RoHS
20021221-00016C4LF20021221-00016C4LFCONN HEADER SMD 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16RoHS
20021121-00006C4LF20021121-00006C4LFCONN HEADER SMD 6POS 1.27MM HeaderMale Pin0.050" (1.27mm)6RoHS
20021521-00010T1LF20021521-00010T1LFCONN HEADER SMD 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
20021111-00012T4LF20021111-00012T4LFCONN HEADER VERT 12POS 1.27MM HeaderMale Pin0.050" (1.27mm)12RoHS
20021122-00010T4LF20021122-00010T4LFCONN HEADER SMD R/A 10POS 1.27MMHeaderMale Pin0.050" (1.27mm)10RoHS
20021111-00020T4LF20021111-00020T4LFCONN HEADER VERT 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS

View in Parametric Search

Associated Product
Amphenol ICC 20021444-00010T1LF
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount
Amphenol ICC Minitek 127™ Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets