Print Print this page
 
Amphenol ICC
G846A Series
Amphenol ICC
Minitek® 1.00mm Series
 
Chip Quik Inc.
Proto-Advantage Series

Minitek® 1.00mm Series

0.039" (1.00mm) Pitch, Surface Mount, Rectangular Connector Headers

Amphenol ICC

Minitek® 1.00mm connector system is the ideal solution for devices that require compact and low-profile connectors. These connectors are designed for fine pitch wire to board application with wire gauge range from 32AWG-28AWG.

Features
  • High flammability rating
  • Low profile design
Specifications
  • Connector Type:Header
  • Contact Finish - Post:Tin
  • Contact Type:Male Pin
  • Current Rating (Amps):1A ~ 1A per Contact
  • Fastening Type:Push-Pull
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:4 ~ 32
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Pitch - Mating:0.039" (1.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:50VAC ~ 100VAC
Parts

View in Parametric Search

10147606-00004LF10147606-00004LFCONN HEADER SMD R/A 4POS 1MM HeaderMale Pin0.039" (1.00mm)4RoHS
10147606-00005LF10147606-00005LFCONN HEADER SMD R/A 5POS 1MM HeaderMale Pin0.039" (1.00mm)5RoHS
10147606-00006LF10147606-00006LFCONN HEADER SMD R/A 6POS 1MM HeaderMale Pin0.039" (1.00mm)6RoHS
10147606-00008LF10147606-00008LFCONN HEADER SMD R/A 8POS 1MM HeaderMale Pin0.039" (1.00mm)8RoHS
10147606-00010LF10147606-00010LFCONN HEADER SMD R/A 10POS 1MM HeaderMale Pin0.039" (1.00mm)10RoHS
10147606-00007LF10147606-00007LFCONN HEADER SMD R/A 7POS 1MM HeaderMale Pin0.039" (1.00mm)7RoHS
10147605-00004LF10147605-00004LFCONN HEADER SMD 4POS 1MM HeaderMale Pin0.039" (1.00mm)4RoHS
10147605-00005LF10147605-00005LFCONN HEADER SMD 5POS 1MM HeaderMale Pin0.039" (1.00mm)5RoHS
10147605-00006LF10147605-00006LFCONN HEADER SMD 6POS 1MM HeaderMale Pin0.039" (1.00mm)6RoHS
10147605-00007LF10147605-00007LFCONN HEADER SMD 7POS 1MM HeaderMale Pin0.039" (1.00mm)7RoHS
10147606-00009LF10147606-00009LFCONN HEADER SMD R/A 9POS 1MM HeaderMale Pin0.039" (1.00mm)9RoHS
10147605-00008LF10147605-00008LFCONN HEADER SMD 8POS 1MM HeaderMale Pin0.039" (1.00mm)8RoHS
10147605-00009LF10147605-00009LFCONN HEADER SMD 9POS 1MM HeaderMale Pin0.039" (1.00mm)9RoHS
10147605-00010LF10147605-00010LFCONN HEADER SMD 10POS 1MM HeaderMale Pin0.039" (1.00mm)10RoHS
10150098-3200RLF10150098-3200RLFCONN MICROSPEED 1.00MM BOARD- HeaderMale Pin0.039" (1.00mm)32RoHS
10150096-3200RLF10150096-3200RLFCONN MICROSPEED 1.00MM BOARD- HeaderMale Pin0.039" (1.00mm)32RoHS

View in Parametric Search