Print Print this page
 
Amphenol CS
ComboStak® Series
Amphenol CS
Minitek® 0.80mm Series
 
Hirose Electric Co Ltd
ST Series

Minitek® 0.80mm Series

0.031" (0.80mm) Pitch, Surface Mount, Rectangular Connector Headers

Amphenol CS

Minitek® 0.8mm is an ideal solution for devices that require compact and low-profile connector.

Features
Applications:
  • Office equipment
  • Test and Measurement
  • Point of sales terminal
  • Portable industrial terminal
  • Routers and IP phones
  • Server
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Material:Copper Alloy
  • Contact Shape:Rectangular
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Cream
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:2 ~ 10
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-25°C ~ 85°C
  • Pitch - Mating:0.031" (0.80mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:30VAC
Parts
10144041-04011LF10144041-04011LFCONN HEADER SMD R/A 4POS 0.8MM HeaderMale Pin0.031" (0.80mm)4RoHS
10144042-04011LF10144042-04011LFCONN HEADER SMD 4POS 0.8MM HeaderMale Pin0.031" (0.80mm)4RoHS
10144041-08011LF10144041-08011LFCONN HEADER SMD R/A 8POS 0.8MM HeaderMale Pin0.031" (0.80mm)8RoHS
10144042-02011LF10144042-02011LFCONN HEADER SMD 2POS 0.8MM HeaderMale Pin0.031" (0.80mm)2RoHS
10144041-06011LF10144041-06011LFCONN HEADER SMD R/A 6POS 0.8MM HeaderMale Pin0.031" (0.80mm)6RoHS
10144042-06011LF10144042-06011LFCONN HEADER SMD 6POS 0.8MM HeaderMale Pin0.031" (0.80mm)6RoHS
10144042-10011LF10144042-10011LFCONN HEADER SMD 10POS 0.8MM HeaderMale Pin0.031" (0.80mm)10RoHS
10144041-10011LF10144041-10011LFCONN HEADER SMD R/A 10POS 0.8MM HeaderMale Pin0.031" (0.80mm)10RoHS
10144041-02011LF10144041-02011LFCONN HEADER SMD R/A 2POS 0.8MM HeaderMale Pin0.031" (0.80mm)2RoHS