Print Print this page
 
Cvilux USA
CA32 Series
ERNI Electronics, Inc.
MiniBridge Series
 
ERNI Electronics, Inc.
SMC Female Connectors

MiniBridge Series

MiniBridge Connectors with Koshiri Security

ERNI Electronics, Inc.

As an extension of its popular MiniBridge cable connector family with 1.27 mm pitch ERNI Electronics now offers very robust variants for the automotive industry.

Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Post:157.5µin (4.00µm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Female Socket
  • Current Rating (Amps):3.7A ~ 4.3A
  • Fastening Type:Friction Lock
  • Features:Board Guide, Solder Retention
  • Insulation Color:Black
  • Insulation Height:0.119" (3.02mm)
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:4 ~ 6
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.050" (1.27mm)
  • Style:Board to Board
  • Termination:Solder
Parts

View in Parametric Search

384804384804MIBR F 06POS RA SMT FRICT ReceptacleFemale SocketBoard to Board6RoHS
364485364485MIBR F 04POS RA SMT FRICT ReceptacleFemale SocketBoard to Board4RoHS

View in Parametric Search