MiniBridge Series
MiniBridge Connectors for Space-Saving, Highly Stressed Connections
TE Connectivity Erni
The MiniBridge connectors have a miniaturized shape in 1.27-mm grid and can be used everywhere that space-saving connections between PCBs and decentralized functional units must be implemented. The single row cable mating system is available with straight and angled male terminal strips. All mating variants can be used in combination with female terminal strips having 90° and 180° cable outlet. The Koshiri variants of the connectors offer especially high mating reliability.
![]() | 284695 | MIBR M 02POS VERT P SMT | Header | Male Pin | 0.050" (1.27mm) | 2 | ![]() |
![]() | 214014 | MIBR M 08POS RA A SMT | Header | Male Pin | 0.050" (1.27mm) | 8 | ![]() |
![]() | 474108 | MIBR M 02POS RA A SMT KS | Header | Male Pin | 0.050" (1.27mm) | 2 | ![]() |
![]() | 474125 | MIBR M 02POS VERT P SMT KS | Header | Male Pin | 0.050" (1.27mm) | 2 | ![]() |
![]() | 474110 | MIBR M 04POS RA A SMT KS | Header | Male Pin | 0.050" (1.27mm) | 4 | ![]() |
![]() | 474126 | MIBR M 03POS VERT P SMT KS | Header | Male Pin | 0.050" (1.27mm) | 3 | ![]() |
![]() | 234464 | MIBR M 10POS RA A SMT | Header | Male Pin | 0.050" (1.27mm) | 10 | ![]() |
![]() | 234478 | MIBR M 12POS RA A SMT | Header | Male Pin | 0.050" (1.27mm) | 12 | ![]() |
![]() | 474812 | MIBR M 10POS RA A SMT KS | Header | Male Pin | 0.050" (1.27mm) | 10 | ![]() |
![]() | 474818 | MIBR M 08POS VERT P SMT KS | Header | Male Pin | 0.050" (1.27mm) | 8 | ![]() |
![]() | 474819 | MIBR M 10POS VERT P SMT KS | Header | Male Pin | 0.050" (1.27mm) | 10 | ![]() |
![]() | 474109 | MIBR M 03POS RA A SMT KS | Header | Male Pin | 0.050" (1.27mm) | 3 | ![]() |
![]() | 284698 | MIBR M 06POS VERT P SMT | Header | Male Pin | 0.050" (1.27mm) | 6 | ![]() |
![]() | 474127 | MIBR M 04POS VERT P SMT KS | Header | Male Pin | 0.050" (1.27mm) | 4 | ![]() |
![]() | 284699 | MIBR M 08POS VERT P SMT | Header | Male Pin | 0.050" (1.27mm) | 8 | ![]() |
![]() | 474810 | MIBR M 06POS RA A SMT KS | Header | Male Pin | 0.050" (1.27mm) | 6 | ![]() |
![]() | 474817 | MIBR M 06POS VERT P SMT KS | Header | Male Pin | 0.050" (1.27mm) | 6 | ![]() |
![]() | 294919 | MIBR M 10POS VERT P SMT | Header | Male Pin | 0.050" (1.27mm) | 10 | ![]() |
![]() | 474811 | MIBR M 08POS RA A SMT KS | Header | Male Pin | 0.050" (1.27mm) | 8 | ![]() |
![]() | 294920 | MIBR M 12POS VERT P SMT | Header | Male Pin | 0.050" (1.27mm) | 12 | ![]() |
![]() | 474820 | MIBR M 12POS VERT P SMT KS | Header | Male Pin | 0.050" (1.27mm) | 12 | ![]() |
![]() | 214011 | MIBR M 02POS RA A SMT | Header | Male Pin | 0.050" (1.27mm) | 2 | ![]() |
![]() | 284696 | MIBR M 03POS VERT P SMT | Header | Male Pin | 0.050" (1.27mm) | 3 | ![]() |
![]() | 234450 | MIBR M 03POS RA A SMT | Header | Male Pin | 0.050" (1.27mm) | 3 | ![]() |
![]() | 284697 | MIBR M 04POS VERT P SMT | Header | Male Pin | 0.050" (1.27mm) | 4 | ![]() |
![]() | 214012 | MIBR M 04POS RA A SMT | Header | Male Pin | 0.050" (1.27mm) | 4 | ![]() |
![]() | 214013 | MIBR M 06POS RA A SMT | Header | Male Pin | 0.050" (1.27mm) | 6 | ![]() |
![]() | 474813 | MIBR M 12POS RA A SMT KS | Header | Male Pin | 0.050" (1.27mm) | 12 | ![]() |