USD
Print Print this page
 
Advanced Cable Ties, Inc.
Intermediate Series
Advanced Cable Ties, Inc.
Miniature Series
 
Advanced Cable Ties, Inc.
Mounting Head Series

Miniature Series

Polyamide (PA66), Nylon 6/6, Free Hanging (In-Line) Cable Ties

Advanced Cable Ties, Inc.

Specifications
  • Length - Approximate:4.25" ~ 8.25"
  • Material:Polyamide (PA66), Nylon 6/6
  • Mounting Type:Free Hanging (In-Line)
  • Tensile Strength:18 lbs (8.16 kg)
  • Width:0.095" (2.41mm)
  • Wire/Cable Tie Type:Standard, Locking
Parts

View in Parametric Search

AL-04-18-9-MAL-04-18-9-MCBL TIE LOCKING NAT 18LBS 4.13" Standard, Locking4.25"0.88" (22.35mm)0.095" (2.41mm)RoHS
AL-04-18-0-MAL-04-18-0-MCBL TIE LOCKING BLK 18LBS 4.13" Standard, Locking4.25"0.88" (22.35mm)0.095" (2.41mm)RoHS
AL-04-18-9-CAL-04-18-9-CCBL TIE LOCKING NAT 18LBS 4.13" Standard, Locking4.25"0.88" (22.35mm)0.095" (2.41mm)RoHS
AL-04-18-0-CAL-04-18-0-CCBL TIE LOCKING BLK 18LBS 4.13" Standard, Locking4.25"0.88" (22.35mm)0.095" (2.41mm)RoHS
AL-06-18-0-MAL-06-18-0-MCBL TIE LOCKING BLK 18LBS 6.19" Standard, Locking6.25"1.50" (38.10mm)0.095" (2.41mm)RoHS
AL-06-18-9-CAL-06-18-9-CCBL TIE LOCKING NAT 18LBS 6.19" Standard, Locking6.25"1.50" (38.10mm)0.095" (2.41mm)RoHS
AL-08-18-0-MAL-08-18-0-MCBL TIE LOCKING BLK 18LBS 8.18" Standard, Locking8.25"2.19" (55.63mm)0.095" (2.41mm)RoHS
AL-06-18-0-CAL-06-18-0-CCBL TIE LOCKING BLK 18LBS 6.19" Standard, Locking6.25"1.50" (38.10mm)0.095" (2.41mm)RoHS
AL-08-18-9-CAL-08-18-9-CCBL TIE LOCKING NAT 18LBS 8.18" Standard, Locking8.25"2.19" (55.63mm)0.095" (2.41mm)RoHS
AL-08-18-0-CAL-08-18-0-CCBL TIE LOCKING BLK 18LBS 8.18" Standard, Locking8.25"2.19" (55.63mm)0.095" (2.41mm)RoHS
AL-04-18-30-CAL-04-18-30-CCBL TIE LOCKING BLK 18LBS 4.13" Standard, Locking4.25"0.88" (22.35mm)0.095" (2.41mm)RoHS
AL-08-18-9-MAL-08-18-9-MCBL TIE LOCKING NAT 18LBS 8.18" Standard, Locking8.25"2.19" (55.63mm)0.095" (2.41mm)RoHS
AL-04-18-4-CAL-04-18-4-CCBL TIE LOCKING YLW 18LBS 4.13" Standard, Locking4.25"0.88" (22.35mm)0.095" (2.41mm)RoHS
AL-04-18-1-CAL-04-18-1-CCBL TIE LOCKING BRN 18LBS 4.13" Standard, Locking4.25"0.88" (22.35mm)0.095" (2.41mm)RoHS
AL-04-18-6-CAL-04-18-6-CCBL TIE LOCKING BLUE 18LBS 4.13"Standard, Locking4.25"0.88" (22.35mm)0.095" (2.41mm)RoHS
AL-08-18-30-MAL-08-18-30-MCBL TIE LOCKING BLK 18LBS 8.18" Standard, Locking8.25"2.19" (55.63mm)0.095" (2.41mm)RoHS
AL-04-18-18-CAL-04-18-18-CCBL TIE LOCKING PINK 18LBS 4.13"Standard, Locking4.25"0.88" (22.35mm)0.095" (2.41mm)RoHS
AL-04-18-15-CAL-04-18-15-CCBL TIE LOCK BLUE/FL 18LB 4.13" Standard, Locking4.25"0.88" (22.35mm)0.095" (2.41mm)RoHS
AL-04-18-11-CAL-04-18-11-CCBL TIE LOCKING GRN 18LB 4.13" Standard, Locking4.25"0.88" (22.35mm)0.095" (2.41mm)RoHS
AL-04-18-12-CAL-04-18-12-CCBL TIE LOCK PINK/FL 18LB 4.13" Standard, Locking4.25"0.88" (22.35mm)0.095" (2.41mm)RoHS
AL-04-18-13-CAL-04-18-13-CCBL TIE LOCKING YLW 18LB 4.13" Standard, Locking4.25"0.88" (22.35mm)0.095" (2.41mm)RoHS
AL-04-18-14-CAL-04-18-14-CCBL TIE LOCKING ORG 18LB 4.13" Standard, Locking4.25"0.88" (22.35mm)0.095" (2.41mm)RoHS
AL-08-18-30-CAL-08-18-30-CCBL TIE LOCKING BLK 18LBS 8.18" Standard, Locking8.25"2.19" (55.63mm)0.095" (2.41mm)RoHS
AL-06-18-9-MAL-06-18-9-MCBL TIE LOCKING NAT 18LBS 6.19" Standard, Locking6.25"1.50" (38.10mm)0.095" (2.41mm)RoHS
AL-06-18-30-MAL-06-18-30-MCBL TIE LOCKING BLK 18LBS 6.19" Standard, Locking6.25"1.50" (38.10mm)0.095" (2.41mm)RoHS
AL-04-18-3-CAL-04-18-3-CCBL TIE LOCKING ORG 18LBS 4.13" Standard, Locking4.25"0.88" (22.35mm)0.095" (2.41mm)RoHS
AL-04-18-7-CAL-04-18-7-CCBL TIE LOCKING PURP 18LB 4.13" Standard, Locking4.25"0.88" (22.35mm)0.095" (2.41mm)RoHS
AL-04-18-2-CAL-04-18-2-CCBL TIE LOCKING RED 18LBS 4.13" Standard, Locking4.25"0.88" (22.35mm)0.095" (2.41mm)RoHS
AL-04-18-5-CAL-04-18-5-CCBL TIE LOCKING GRN 18LBS 4.13" Standard, Locking4.25"0.88" (22.35mm)0.095" (2.41mm)RoHS
AL-04-18-8-CAL-04-18-8-CCBL TIE LOCKING GRAY 18LBS 4.13"Standard, Locking4.25"0.88" (22.35mm)0.095" (2.41mm)RoHS
AL-04-18-30-MAL-04-18-30-MCBL TIE LOCKING BLK 18LBS 4.13" Standard, Locking4.25"0.88" (22.35mm)0.095" (2.41mm)RoHS

View in Parametric Search