USD
Print Print this page
 
Ametherm
MegaSurge™ Series
Ametherm
miniAMP Series
 
Ametherm
MM35 Series
Product Description

These miniature inrush current limiters are your solution for space-sensitive applications. The miniAMP series is designed for applications where board space is limited and cool operation is desired. The cost-effective miniAMP inrush current limiter is an efficient way to protect components such as relays, diodes, and fuses from inrush current. The miniAMP series is available in 3, 5, and 8mm diameters and weigh as little as .06 grams. The miniAMP series cold resistance ranges from 5 ohm to 220 ohm.

This inrush current limiter series is rated for 250mA to 3A continuous current and up to 20 joules of input energy. The operating temperature range is -40 to +150 degrees C. The radial leaded inrush current limiter is available on kinked or straight leads. The standard lead length is 1/2 inch. The miniAMP inrush current limiters are packaged bulk and are available on Tape and Reel. Lead time for production quantities is less than two weeks. Evaluation samples are shipped within three days.

Specifications
  • Current - Steady State Max:250mA ~ 3A
  • R @ 25°C:2.5 Ohms ~ 220 Ohms
  • R @ Current:150 mOhms ~ 4.7 Ohms
Parts

View in Parametric Search

SL08 2R503SL08 2R503ICL 2.5 OHM 25% 3A 8MM 2.5 Ohms±25%3A150 mOhmsRoHS
SL05 4R003SL05 4R003ICL 4 OHM 20% 3A 6MM 4 Ohms±20%3A300 mOhmsRoHS
SL05 5R001SL05 5R001ICL 5 OHM 25% 1A 6MM 5 Ohms±25%1A750 mOhmsRoHS
SL08 5R002SL08 5R002ICL 5 OHM 20% 2A 8MM 5 Ohms±20%2A180 mOhmsRoHS
SL05 5R001-ASL05 5R001-AICL 5 OHM 25% 1A 6MM 5 Ohms±25%1A-RoHS
SL08 10002SL08 10002ICL 10 OHM 20% 2A 8MM 10 Ohms±20%2A320 mOhmsRoHS
SL03 10001SL03 10001ICL 10 OHM 20% 1A 3MM 10 Ohms±20%1A800 mOhmsRoHS
SL08 10002-ASL08 10002-AICL 10 OHM 20% 2A 8MM 10 Ohms±20%2A300 mOhmsRoHS
SL08 20002SL08 20002ICL 20 OHM 20% 2A 8MM 20 Ohms±20%2A490 mOhmsRoHS
SL05 30001SL05 30001ICL 30 OHM 5% 250MA 6MM 30 Ohms±5%250mA4.7 OhmsRoHS
SL08 33001SL08 33001ICL 33 OHM 20% 1.3A 8MM 33 Ohms±20%1.3A750 mOhmsRoHS
SL08 33001-ASL08 33001-AICL 33 OHM 15% 1.3A 8MM 33 Ohms±15%1.3A750 mOhmsRoHS
SL08 50001SL08 50001ICL 50 OHM 15% 1.1A 8MM 50 Ohms±15%1.1A950 mOhmsRoHS
SL08 50001-ASL08 50001-AICL 50 OHM 15% 1.1A 8MM 50 Ohms±15%1.1A950 mOhmsRoHS
SL08 12101SL08 12101ICL 120 OHM 25% 1A 8MM 120 Ohms±25%1A890 mOhmsRoHS
SL03 22101SL03 22101ICL 220 OHM 20% 1A 3MM 220 Ohms±20%1A2.2 OhmsRoHS

View in Parametric Search

Associated Product
Ametherm STANDARD SAMPLE KIT
Category: Power, Circuit Protection-Circuit Protection-Kits-Assortments