Print Print this page
 
TE Connectivity AMP Connectors
HPI Series
TE Connectivity AMP Connectors
Mini VP
 
Würth Elektronik
WR-WTB Series

Mini VP

Connector Header Surface Mount, Right Angle 6 position 0.039" (1.00mm)

TE Connectivity AMP Connectors

Datasheets:
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:8.00µin (0.203µm)
  • Contact Material:Phosphor Bronze
  • Contact Shape:Rectangular
  • Contact Type:Tab
  • Current Rating (Amps):1A
  • Fastening Type:Locking Ramp
  • Insulation Color:Black
  • Insulation Height:0.128" (3.25mm)
  • Insulation Material:Polyamide (PA6T), Nylon 6T
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:6
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.039" (1.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts