Print Print this page
 
KYOCERA AVX
Military, MIL-PRF-39014, CKR22 Series
KYOCERA AVX
Mini-TurboCap™ Series
 
KYOCERA AVX
SMX Series
  • Images

Mini-TurboCap™ Series

Low ESL (Stacked), SMPS Filtering, Bypass, Decoupling, Stacked DIP, 4 Lead

KYOCERA AVX

The Mini-TurboCap™ Series is constructed from state-of-the-art BME (Base Metal Electrode) MLC Capacitors achieving very high CV, as well as, ultra low ESR and ESL. The resulting, very large capacitance values allow for component and board space reduction. Stress relieving lead frames provide effective mechanical decoupling of the ceramic chips from the board, minimizing the stress created by board flexing, vibration and temperature cycling.

Datasheets:
Specifications
  • Applications:SMPS Filtering, Bypass, Decoupling
  • Capacitance:82µF
  • Features:Low ESL (Stacked)
  • Height - Seated (Max):0.220" (5.59mm)
  • Lead Spacing:0.150" (3.80mm)
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Stacked DIP, 4 Lead
  • Size / Dimension:0.210" L x 0.190" W (5.33mm x 4.83mm)
  • Temperature Coefficient:X7R
  • Tolerance:±20%
  • Voltage - Rated:25V
Parts