USD
Print Print this page
 
TE Connectivity AMP Connectors
Micro SFP+ Series
TE Connectivity AMP Connectors
Mini SAS HD
 
TE Connectivity AMP Connectors
PT Connectors

Mini SAS HD

TE Connectivity Mini SAS HD Cages and Connectors

TE Connectivity AMP Connectors

TE’s Mini SAS HD receptacle assembly is the next-generation SAS high-density high-speed IO interface.

Product Description

This interface was adopted for the SAS 2.1 standard and proposed for SAS 3.0 standard, and is designed to support 6G and future 12G SAS applications. The assembly is offered in 4x, 8x, and 16x versions. The reduced size of the Mini SAS HD system provides additional space for system designers.

Features
  • SFF-8644 and SAS 2.1 compliant and capable for SAS 3.0
  • Broad band design for 6 and 12Gbps
  • Board receptacle assembly provide 1x1(4x), 1x2(8x) and 1x4(16x) configuration
  • Pre-assembled, one piece connector and cage assembly offers one-step placement to the board
  • REACH and RoHS compliant
  • Improved cable latch design
  • Enhanced EMI skirt design
Applications:
  • Serial Attached SCSI (SAS 2.1)
  • Serial data transmission
  • HBA (Host Bus Adapter)
  • RAID (Redundant Arrays of Inexpensive Disks)
  • Workstations
  • Rack-mount server
  • Servers
  • Storage rack
  • High performance computer
  • Switches
Specifications
  • Termination:Press-Fit
    Parts

    View in Parametric Search

    2227595-12227595-1CONN MINI HD SAS RCPT 36POS PCB ReceptacleSAS, Mini HD36Through HoleRoHS
    2227580-12227580-1CONN MINI HD SAS RCPT 36POS R/A ReceptacleSAS, Mini HD36Through Hole, Right AngleRoHS
    2227581-12227581-1CONN MINI HD SAS RCPT 1X2 72P RAReceptacle (1x2)SAS, Mini HD72 (36 x 2)Through Hole, Right AngleRoHS
    2227640-12227640-1CONN MIN HD SAS RCPT 1X2 72P PCBReceptacle (1x2)SAS, Mini HD72 (36 x 2)Through HoleRoHS
    2227582-12227582-1CONN MINI HD SAS RCP 1X4 144P RAReceptacle (1x4)SAS, Mini HD144 (36 x 4)Through Hole, Right AngleRoHS
    2227642-12227642-1CONN MIN HD SAS RCP 1X4 144P PCBReceptacle (1x4)SAS, Mini HD144 (36 x 4)Through HoleRoHS
    2149027-12149027-1CONN MIN 2.0 SAS RCP CAGE 36P RAReceptacle with CageSAS, Mini 2.036Through Hole, Right AngleRoHS
    2198484-12198484-1CONN MIN 2.0 SAS RCP CAGE 36P RAReceptacle with CageSAS, Mini 2.036Through Hole, Right AngleRoHS
    2274215-12274215-1CONN MINI HD SAS RCP CAGE 36P RAReceptacle with CageSAS, Mini HD36Through Hole, Right AngleRoHS
    2149966-12149966-1CONN MIN 2.0 SAS RCP 1X2 72P R/AReceptacle with Cage, Ganged (1x2)SAS, Mini 2.072 (36 x 2)Through Hole, Right AngleRoHS
    2274684-12274684-1CONN MINI HD SAS RCPT 1X2 72P RAReceptacle with Cage, Ganged (1x2)SAS, Mini HD72 (36 x 2)Through Hole, Right AngleRoHS
    2198483-12198483-1CONN MIN 2.0 SAS RCP 1X2 72P R/AReceptacle with Cage, Ganged (1x2)SAS, Mini 2.072 (36 x 2)Through Hole, Right AngleRoHS
    2180736-12180736-1CONN MIN 2.0 SAS RCP 1X4 144P RAReceptacle with Cage, Ganged (1x4)SAS, Mini 2.0144 (36 x 4)Through Hole, Right AngleRoHS
    2274680-12274680-1CONN MIN HD SAS RCP 1X4 144P R/AReceptacle with Cage, Ganged (1x4)SAS, Mini HD144 (36 x 4)Through Hole, Right AngleRoHS

    View in Parametric Search