USD
Print Print this page
 
Molex
Mini-Fit Jr Series
Molex
Mini-Fit TPA2 Series
 
Molex
ML-XT Series

Mini-Fit TPA2 Series

Rectangular Connector Housings

Molex

The Mini-Fit TPA2 series supports design flexibility through their high-current, high-density power connectors which feature terminal position assurance (TPA) along with positive locking receptacles.

Product Description

Mini-Fit TPA2 receptacles are backward compatible with Mini-Fit Jr. headers, eliminating the need for customers to make major revisions or investments in their applications all while delivering 9.0 A current rating.

Features
Applications:
  • Consumer/home appliances
  • Data/communications
  • Office equipment
  • Automotive
  • Harness manufacturers
  • Non-sealed applications
  • Inside devices
  • Industrial automation
  • Equipment
  • Networks
Specifications
  • Color:Black
  • Contact Termination:Crimp
  • Note:Contacts Not Included
  • Number of Positions:2
  • Number of Rows:2
  • Packaging:Bulk
  • Row Spacing:0.165" (4.20mm)
Parts

View in Parametric Search

17276200021727620002CONN PLUG 2POS DUAL MINI-FIT PlugMale Pin2-
17276201021727620102CONN PLUG HSG 2POS MINIFIT PlugMale Pin2-
17276701021727670102CONN PLUG HSG 2POS MINIFIT PlugMale Pin2-
17270800021727080002CONN RCPT 2POS DUAL MINI-FIT ReceptacleFemale Socket2-
17270801021727080102CONN RCPT HSG 2POS MINIFIT ReceptacleFemale Socket2-

View in Parametric Search

Associated Product
Molex 0039013025
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-Unspecified Pitch
Molex 0039293026
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Headers - Male Pins-Unspecified Pitch
Molex Mini-Fit Jr
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.157" (4.00mm) ~ 0.198" (5.03mm) Pitch
Molex Mini-Fit TPA2 Series
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Contacts