Print Print this page
 
TE Connectivity AMP Connectors
Micro-MaTch Series
TE Connectivity AMP Connectors
Mini CT
 
TE Connectivity AMP Connectors
MTA-100 Series
  • Images
  • Drawings

Mini CT

0.059" (1.50mm) Pitch, Receptacle, IDC Connectors

TE Connectivity AMP Connectors

The AMP Mini CT connectors are tailored for improved harness productivity and feature a compact design with contacts on 1.5 mm pitch. Wire-side connectors can be used to produce a variety of harness styles by fully automatic high speed assembling machines.

Datasheets:
Features
Applications:
  • Business equipment
  • Industrial machines
  • PC, Printer and Fax
  • Audio
  • Air conditioner
  • Routed power and signals
  • LED lighting controls
  • Indoor and outdoor lighting
  • LED illumination
Specifications
  • Cable Termination:IDC
  • Color:Gray
  • Connector Type:Receptacle
  • Contact Finish:Tin
  • Contact Type:Female Socket
  • Features:Closed End
  • Mounting Type:Free Hanging (In-Line)
  • Number of Positions:2 ~ 8
  • Number of Rows:1
  • Packaging:Bulk
  • Pitch:0.059" (1.50mm)
  • Wire Gauge:26-28 AWG
  • Wire Type:Discrete
Parts

View in Parametric Search

353293-4353293-4CONN RCPT 4POS 1.5MM 28-26AWG ReceptacleFemale Socket40.059" (1.50mm)RoHS
353293-2353293-2CONN RCPT 2POS 1.5MM 28-26AWG ReceptacleFemale Socket20.059" (1.50mm)RoHS
353293-3353293-3CONN RCPT 3POS 1.5MM 28-26AWG ReceptacleFemale Socket30.059" (1.50mm)RoHS
353293-8353293-8CONN RCPT 8POS 1.5MM 28-26AWG ReceptacleFemale Socket80.059" (1.50mm)RoHS
353293-5353293-5CONN RCPT 5POS 1.5MM 28-26AWG ReceptacleFemale Socket50.059" (1.50mm)RoHS
353293-6353293-6CONN RCPT 6POS 1.5MM 28-26AWG ReceptacleFemale Socket60.059" (1.50mm)RoHS
353293-7353293-7CONN RCPT 7POS 1.5MM 28-26AWG ReceptacleFemale Socket70.059" (1.50mm)RoHS

View in Parametric Search

Associated Product
TE Connectivity AMP Connectors 292207-6
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Headers - Male Pins-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
TE Connectivity AMP Connectors 937317-1
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-IDC Wiremount Connectors
TE Connectivity AMP Connectors 2106091 Series
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Headers - Male Pins-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch