Print Print this page
 
KEMET
MLCC Arrays
Knowles Dielectric Labs
Milli‐Cap® Series
 
Yageo
MLCC Arrays
  • Images

Milli‐Cap® Series

Surface Mount, Capacitor Network Arrays

Knowles Dielectric Labs

The Milli‐Cap® Series feature improved low frequency stability over temperature and very low series inductance.

Specifications
  • Circuit Type:Bussed
  • Dielectric Material:Ceramic
  • Mounting Type:Surface Mount
  • Number of Capacitors:2
  • Tolerance:±20%
  • Voltage - Rated:10V ~ 25V
Parts

View in Parametric Search

P21BN300MA04282TP21BN300MA04282TOPTI-CAP - BROADBAND BLOCKS - 3030pF, 0.022µF±20%10VCeramic0201 (0603 Metric)
P21BN300MA04733TP21BN300MA04733TOPTI-CAP - BROADBAND BLOCKS - 3030pF, 0.1µF±20%10VCeramic0201 (0603 Metric)
P21BN300MA3976TP21BN300MA3976TCAP ARRAY 30PF 10000PF 10V X5R 30pF, 10000pF±20%10VCeramic0201 (0603 Metric)RoHS
P62BN820MA2636TP62BN820MA2636TCAP ARRAY 82PF .1UF 10V X7R 060382pF, 0.1µF±20%10VCeramic0603 (1608 Metric)RoHS
P62BN820MA2636P62BN820MA2636CAP ARR 82pF, 0.1µF±20%10VCeramic0603 (1608 Metric)
P62BN820MA02636TP62BN820MA02636TOPTI-CAP - BROADBAND BLOCKS - 8282pF, 0.1µF±20%25VCeramic0603 (1608 Metric)
P42BN820MA3152TP42BN820MA3152TCAP ARR 82PF .22UF 10V X5R 0402 82pF, 0.22µF±20%10VCeramic0402 (1005 Metric)RoHS
P42BN820MA3152P42BN820MA3152CAP ARR 82pF, 0.22µF±20%10VCeramic0402 (1005 Metric)

View in Parametric Search