Print Print this page
 
Vishay Vitramon
HV Series
Vishay Vitramon
Military, MIL-PRF-55681, CDR Series
 
Vishay Vitramon
VJ 32 Lead-Bearing Finish MLCCs
  • Images

Military, MIL-PRF-55681, CDR Series

High Reliability, Surface Mount, Multilayer Ceramic Capacitors

Vishay Vitramon

Surface Mount Multilayer Ceramic Chip Capacitors MIL Qualified, Type CDR

Features
  • Military qualified products
  • Federal stock control number, CAGE CODE SHV71
  • High reliability tested per MIL-PRF-55681
  • Wet build process
  • Reliable Noble Metal Electrode (NME) system
  • Compliant to RoHS Directive 2002/95/EC
  • Halogen-free according to IEC 61249-2-21 definition
Applications:
  • Avionic systems
  • Sonar systems
  • Satellite systems
  • Missiles applications
  • Geographical information systems
  • Global positioning systems
Specifications
  • Applications:High Reliability
  • Capacitance:1000pF ~ 10000pF
  • Failure Rate:S (0.001%)
  • Mounting Type:Surface Mount, MLCC
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0805 (2012 Metric)
  • Size / Dimension:0.079" L x 0.049" W (2.00mm x 1.25mm)
  • Temperature Coefficient:BX
  • Thickness (Max):0.051" (1.30mm)
  • Tolerance:±10%
  • Voltage - Rated:50V ~ 100V
Parts